Part Details for RT025AS1000KB by Vishay Sfernice
Overview of RT025AS1000KB by Vishay Sfernice
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT025AS1000KB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RTAS-100D-ND
|
DigiKey | POT 100 OHM 25W WIREWOUND LINEAR Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
9 In Stock |
|
$245.5820 / $254.0500 | Buy Now |
Part Details for RT025AS1000KB
RT025AS1000KB CAD Models
RT025AS1000KB Part Data Attributes:
|
RT025AS1000KB
Vishay Sfernice
Buy Now
Datasheet
|
Compare Parts:
RT025AS1000KB
Vishay Sfernice
RESISTOR, POTENTIOMETER, WIRE WOUND, 1 TURN(S), 25 W, 100 ohm, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Panel Mount, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.39.00.80 | |
Samacsys Manufacturer | Vishay | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Construction | Vitreous Enamelled | |
Ganging Number | 1 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 320 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 38 mm | |
Package Length | 25 mm | |
Package Shape | CIRCULAR PACKAGE | |
Package Style | Panel Mount | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 25 W | |
Rated Temperature | 25 °C | |
Resistance | 100 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 300 deg | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Terminal Shape | LUG | |
Tolerance | 10% | |
Working Voltage | 50 V |
Alternate Parts for RT025AS1000KB
This table gives cross-reference parts and alternative options found for RT025AS1000KB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT025AS1000KB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT025AMF1000KB | Potentiometer, Wire Wound, 25W, 100ohm, 50V, 10% +/-Tol, 1 Turn(s), ROHS COMPLIANT | Vishay Intertechnologies | RT025AS1000KB vs RT025AMF1000KB |