Part Details for RT025AS5000KB by Vishay Intertechnologies
Results Overview of RT025AS5000KB by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RT025AS5000KB Information
RT025AS5000KB by Vishay Intertechnologies is a Variable Resistor.
Variable Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RT025AS5000KB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
RT025AS5000KB
|
Avnet Americas | RT 25 L AS 500U 10% BO10 e - Boxed Product (Development Kits) (Alt: RT025AS5000KB) COO: United States of America (the) Min Qty: 10 Package Multiple: 10 Container: Box | 0 |
|
$282.7357 / $340.8351 | Buy Now |