Part Details for RT0402AA60405PPM by Synton-Tech Corp
Overview of RT0402AA60405PPM by Synton-Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RT0402AA60405PPM
RT0402AA60405PPM CAD Models
RT0402AA60405PPM Part Data Attributes
|
RT0402AA60405PPM
Synton-Tech Corp
Buy Now
Datasheet
|
Compare Parts:
RT0402AA60405PPM
Synton-Tech Corp
Fixed Resistor, Thin Film, 0.0625W, 604ohm, 25V, 0.01% +/-Tol, -5,5ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SYNTON-TECH CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 604 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.01% | |
Working Voltage | 25 V |
Alternate Parts for RT0402AA60405PPM
This table gives cross-reference parts and alternative options found for RT0402AA60405PPM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0402AA60405PPM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0402-6040-TT5Q | Fixed Resistor, Thin Film, 0.062W, 604ohm, 25V, 0.01% +/-Tol, 5ppm/Cel, 0402, | RCD Components Inc | RT0402AA60405PPM vs BLU0402-6040-TT5Q |
RNC10TA6040.01%R | Fixed Resistor, Thin Film, 0.063W, 604ohm, 25V, 0.01% +/-Tol, -5,5ppm/Cel, 0402, | SEI Stackpole Electronics Inc | RT0402AA60405PPM vs RNC10TA6040.01%R |
BLU0402P-6040-TB5Q | Fixed Resistor, Thin Film, 0.062W, 604ohm, 25V, 0.01% +/-Tol, 5ppm/Cel, 0402, | RCD Components Inc | RT0402AA60405PPM vs BLU0402P-6040-TB5Q |
RNCF10TA6040.01%R | Fixed Resistor, Thin Film, 0.063W, 604ohm, 25V, 0.01% +/-Tol, -5,5ppm/Cel, 0402, | SEI Stackpole Electronics Inc | RT0402AA60405PPM vs RNCF10TA6040.01%R |
BLU0402-6040-TB5W | Fixed Resistor, Thin Film, 0.062W, 604ohm, 25V, 0.01% +/-Tol, 5ppm/Cel, 0402, | RCD Components Inc | RT0402AA60405PPM vs BLU0402-6040-TB5W |
BLU0402P-6040-TB5W | Fixed Resistor, Thin Film, 0.062W, 604ohm, 25V, 0.01% +/-Tol, 5ppm/Cel, 0402, | RCD Components Inc | RT0402AA60405PPM vs BLU0402P-6040-TB5W |
BLU0402ER-6040-TB5Q | Fixed Resistor, Thin Film, 0.062W, 604ohm, 25V, 0.01% +/-Tol, 5ppm/Cel, 0402, | RCD Components Inc | RT0402AA60405PPM vs BLU0402ER-6040-TB5Q |
BLU0402P-6040-TT5Q | Fixed Resistor, Thin Film, 0.062W, 604ohm, 25V, 0.01% +/-Tol, 5ppm/Cel, 0402, | RCD Components Inc | RT0402AA60405PPM vs BLU0402P-6040-TT5Q |
UPTF0402-16W-P-6040UT-1K | Fixed Resistor, Thin Film, 0.063W, 604ohm, 25V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0402, CHIP | VENKEL LTD | RT0402AA60405PPM vs UPTF0402-16W-P-6040UT-1K |
BLU0402-6040-TB5Q | Fixed Resistor, Thin Film, 0.062W, 604ohm, 25V, 0.01% +/-Tol, 5ppm/Cel, 0402, | RCD Components Inc | RT0402AA60405PPM vs BLU0402-6040-TB5Q |