Part Details for RT0402CRE0742R2L by YAGEO Corporation
Overview of RT0402CRE0742R2L by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0402CRE0742R2L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RT0402CRE0742R2L-ND
|
DigiKey | RES SMD 42.2OHM 0.25% 1/16W 0402 Min Qty: 10000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0373 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0294 | Buy Now |
Part Details for RT0402CRE0742R2L
RT0402CRE0742R2L CAD Models
RT0402CRE0742R2L Part Data Attributes
|
RT0402CRE0742R2L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0402CRE0742R2L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.0625W, 42.2ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 42.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 50 V |
Alternate Parts for RT0402CRE0742R2L
This table gives cross-reference parts and alternative options found for RT0402CRE0742R2L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0402CRE0742R2L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX0242R2CEH2 | Fixed Resistor, Thin Film, 0.0625W, 42.2ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0402, | Ralec | RT0402CRE0742R2L vs RTX0242R2CEH2 |
239044754229L | Fixed Resistor, Thin Film, 0.0625W, 42.2ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0402, | YAGEO Corporation | RT0402CRE0742R2L vs 239044754229L |
AF0402AQ42R2C-T10 | Fixed Resistor, Thin Film, 0.0625W, 42.2ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | RT0402CRE0742R2L vs AF0402AQ42R2C-T10 |
RTX0242R2CETH | Fixed Resistor, Thin Film, 0.0625W, 42.2ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0402, | Ralec | RT0402CRE0742R2L vs RTX0242R2CETH |
239040754229L | Fixed Resistor, Thin Film, 0.0625W, 42.2ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0402, | YAGEO Corporation | RT0402CRE0742R2L vs 239040754229L |