Part Details for RT0402WRC072K43L by YAGEO Corporation
Overview of RT0402WRC072K43L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RT0402WRC072K43L
RT0402WRC072K43L CAD Models
RT0402WRC072K43L Part Data Attributes
|
RT0402WRC072K43L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0402WRC072K43L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.0625W, 2430ohm, 50V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 2430 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 50 V |
Alternate Parts for RT0402WRC072K43L
This table gives cross-reference parts and alternative options found for RT0402WRC072K43L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0402WRC072K43L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PRC0402TC152.43K+/-0.05% | Fixed Resistor, Thin Film, 0.0625W, 2430ohm, 25V, 0.05% +/-Tol, -15,15ppm/Cel, 0402, | Precision Resistive Products Inc | RT0402WRC072K43L vs PRC0402TC152.43K+/-0.05% |
AR02BBNY2431N | Fixed Resistor, Thin Film, 0.0625W, 2430ohm, 25V, 0.1% +/-Tol, -15,15ppm/Cel, 0402, | Viking Tech Corp | RT0402WRC072K43L vs AR02BBNY2431N |
RT0402WRC132K43L | Fixed Resistor, Thin Film, 0.0625W, 2430ohm, 50V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RT0402WRC072K43L vs RT0402WRC132K43L |
NTR04A2431NTRF | Fixed Resistor, Thin Film, 0.063W, 2430ohm, 25V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | RT0402WRC072K43L vs NTR04A2431NTRF |
AR02ABNY2431 | Fixed Resistor, Thin Film, 0.0625W, 2430ohm, 25V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RT0402WRC072K43L vs AR02ABNY2431 |
AR02BTNX2431 | Fixed Resistor, Thin Film, 0.1W, 2430ohm, 50V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RT0402WRC072K43L vs AR02BTNX2431 |
RTAN0402BKS2K43 | Fixed Resistor, Thin Film, 0.063W, 2430ohm, 50V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RT0402WRC072K43L vs RTAN0402BKS2K43 |
RNCF0402ATS2K43 | Fixed Resistor, Thin Film, 0.063W, 2430ohm, 25V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RT0402WRC072K43L vs RNCF0402ATS2K43 |
AR02ATNX2431 | Fixed Resistor, Thin Film, 0.1W, 2430ohm, 50V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RT0402WRC072K43L vs AR02ATNX2431 |
RT0402BRC102K43L | Fixed Resistor, Thin Film, 0.0625W, 2430ohm, 50V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RT0402WRC072K43L vs RT0402BRC102K43L |