Part Details for RT0402WRD071K2L by YAGEO Corporation
Results Overview of RT0402WRD071K2L by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RT0402WRD071K2L Information
RT0402WRD071K2L by YAGEO Corporation is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RT0402WRD071K2L
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
13-RT0402WRD071K2L-ND
|
DigiKey | RES 1.2K OHM 0.05% 1/16W 0402 Min Qty: 10000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4623 | Buy Now |
|
DISTI #
RT0402WRD071K2L
|
Avnet Americas | - Tape and Reel (Alt: RT0402WRD071K2L) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.4438 / $0.4530 | Buy Now |
US Tariff Estimator: RT0402WRD071K2L by YAGEO Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for RT0402WRD071K2L
RT0402WRD071K2L Part Data Attributes
|
|
RT0402WRD071K2L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0402WRD071K2L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.0625W, 1200ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Factory Lead Time | 16 Weeks | |
| Additional Feature | High Precision | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.3 Mm | |
| Package Length | 1 Mm | |
| Package Style | Smt | |
| Package Width | 0.5 Mm | |
| Packing Method | Tr, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.0625 W | |
| Rated Temperature | 70 °C | |
| Resistance | 1200 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0402 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 25 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.05% | |
| Working Voltage | 50 V |
Alternate Parts for RT0402WRD071K2L
This table gives cross-reference parts and alternative options found for RT0402WRD071K2L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0402WRD071K2L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MF04R1201AML | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 1200ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | RT0402WRD071K2L vs MF04R1201AML |
| RNCA0402BTE1K20 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.063W, 1200ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | RT0402WRD071K2L vs RNCA0402BTE1K20 |
| PTNF0402TC251K2+/-0.05% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 1200ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | RT0402WRD071K2L vs PTNF0402TC251K2+/-0.05% |
| MF04R1201AVL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 1200ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | RT0402WRD071K2L vs MF04R1201AVL |
| PRC0402TC25Y1.2K+-0.05% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 1200ohm, 25V, 0.05% +/-Tol, -25,25ppm/Cel, 0402, | RT0402WRD071K2L vs PRC0402TC25Y1.2K+-0.05% |
| RNCF0402AKE1K20 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.063W, 1200ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | RT0402WRD071K2L vs RNCF0402AKE1K20 |
| HTAR02ATCY1201N | Hitano Enterprise Corp | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 1200ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | RT0402WRD071K2L vs HTAR02ATCY1201N |
| AR02ATC1201 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 1200ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | RT0402WRD071K2L vs AR02ATC1201 |
| PTNF0402TC251K20+/-0.05% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 1200ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | RT0402WRD071K2L vs PTNF0402TC251K20+/-0.05% |
| TAR02BBCY1201N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 1200ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | RT0402WRD071K2L vs TAR02BBCY1201N |