Part Details for RT0402WRD1317K2L by YAGEO Corporation
Results Overview of RT0402WRD1317K2L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RT0402WRD1317K2L Information
RT0402WRD1317K2L by YAGEO Corporation is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: RT0402WRD1317K2L by YAGEO Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for RT0402WRD1317K2L
RT0402WRD1317K2L Part Data Attributes
|
|
RT0402WRD1317K2L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0402WRD1317K2L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.0625W, 17200ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0402,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Chip | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.35 Mm | |
| Package Length | 1 Mm | |
| Package Style | Smt | |
| Package Width | 0.5 Mm | |
| Packing Method | Tr, Paper, 13 Inch | |
| Rated Power Dissipation (P) | 0.0625 W | |
| Rated Temperature | 155 °C | |
| Resistance | 17200 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0402 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 25 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.05% | |
| Working Voltage | 50 V |
Alternate Parts for RT0402WRD1317K2L
This table gives cross-reference parts and alternative options found for RT0402WRD1317K2L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0402WRD1317K2L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TNPW040217K2BEED | Vishay Intertechnologies | $0.2174 | Fixed Resistor, Thin Film, 0.063W, 17200ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | RT0402WRD1317K2L vs TNPW040217K2BEED |
| TNPW040217K2BEEI0H | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.07W, 17200ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | RT0402WRD1317K2L vs TNPW040217K2BEEI0H |
| TNPW040217K2BEED0H | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.07W, 17200ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | RT0402WRD1317K2L vs TNPW040217K2BEED0H |
| RT0402BRD1017K2 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 17200ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | RT0402WRD1317K2L vs RT0402BRD1017K2 |
| RTF041722A25PPM | Dubilier | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 17200ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, 0402, | RT0402WRD1317K2L vs RTF041722A25PPM |
| RT0402WRD0717K2 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 17200ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0402 | RT0402WRD1317K2L vs RT0402WRD0717K2 |
| TNPW040217K20.1%T-9ET2E3 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.063W, 17200ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | RT0402WRD1317K2L vs TNPW040217K20.1%T-9ET2E3 |
| RT0402BCD17K2 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 17200ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | RT0402WRD1317K2L vs RT0402BCD17K2 |
| TNPW040217K2BEEP | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.063W, 17200ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | RT0402WRD1317K2L vs TNPW040217K2BEEP |
| RT0402WRD1317K2 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 17200ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0402 | RT0402WRD1317K2L vs RT0402WRD1317K2 |