Part Details for RT0402WRD13619RL by YAGEO Corporation
Overview of RT0402WRD13619RL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RT0402WRD13619RL
RT0402WRD13619RL CAD Models
RT0402WRD13619RL Part Data Attributes:
|
RT0402WRD13619RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0402WRD13619RL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.0625W, 619ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 619 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 50 V |
Alternate Parts for RT0402WRD13619RL
This table gives cross-reference parts and alternative options found for RT0402WRD13619RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0402WRD13619RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF04R6190BTL | Fixed Resistor, Thin Film, 0.1W, 619ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RT0402WRD13619RL vs SF04R6190BTL |
AF0402AE6190B-T10 | Fixed Resistor, Thin Film, 0.0625W, 619ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | RT0402WRD13619RL vs AF0402AE6190B-T10 |
RNCF0402ATE619R | Fixed Resistor, Thin Film, 0.063W, 619ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RT0402WRD13619RL vs RNCF0402ATE619R |
AMF0402619R0.1%25PPM/KNP10 | Fixed Resistor, Thin Film, 0.063W, 619ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, 0402, | Microtech GmbH Electronic | RT0402WRD13619RL vs AMF0402619R0.1%25PPM/KNP10 |
PRC0402TTC25619R+/-0.1% | Fixed Resistor, Thin Film, 0.0625W, 619ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | Precision Resistive Products Inc | RT0402WRD13619RL vs PRC0402TTC25619R+/-0.1% |
RTX026190BDH3 | Fixed Resistor, Thin Film, 0.0625W, 619ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Ralec | RT0402WRD13619RL vs RTX026190BDH3 |
CMP0402619R0.1%25PPM/KNP20 | Fixed Resistor, Thin Film, 0.1W, 619ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, 0402, | Microtech GmbH Electronic | RT0402WRD13619RL vs CMP0402619R0.1%25PPM/KNP20 |
SF04R6190BALQ | Fixed Resistor, Thin Film, 0.1W, 619ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RT0402WRD13619RL vs SF04R6190BALQ |
WF04R6190BALQ | Fixed Resistor, Thin Film, 0.1W, 619ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RT0402WRD13619RL vs WF04R6190BALQ |
AS0402E6190A-T10 | Fixed Resistor, Thin Film, 0.1W, 619ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | RT0402WRD13619RL vs AS0402E6190A-T10 |