Part Details for RT0603BRC071KL by YAGEO Corporation
Overview of RT0603BRC071KL by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0603BRC071KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YAG4454CT-ND
|
DigiKey | RES SMD 1K OHM 0.1% 1/10W 0603 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4500 In Stock |
|
$0.1084 / $0.3900 | Buy Now |
DISTI #
RT0603BRC071KL
|
Avnet Americas | SMD Chip Resistor, 1 kOhm, ± 0.1%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0603BRC071KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0731 / $0.0763 | Buy Now |
DISTI #
603-RT0603BRC071KL
|
Mouser Electronics | Thin Film Resistors - SMD 1/10W 1K ohm .1% 15p pm RoHS: Compliant | 7389 |
|
$0.1120 / $0.4000 | Buy Now |
|
Future Electronics | RT Series 0603 0.1 W 1 kOhm ±0.1% ±15 ppm/°C SMT Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.1030 / $0.1090 | Buy Now |
DISTI #
RT0603BRC071KL
|
TTI | Thin Film Resistors - SMD 1/10W 1K ohm .1% 15p pm pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 5000 In Stock |
|
$0.1090 | Buy Now |
DISTI #
RT0603BRC071KL
|
Avnet Americas | SMD Chip Resistor, 1 kOhm, ± 0.1%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0603BRC071KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0731 / $0.0763 | Buy Now |
DISTI #
RT0603BRC071KL
|
Avnet Americas | SMD Chip Resistor, 1 kOhm, ± 0.1%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0603BRC071KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0731 / $0.0763 | Buy Now |
DISTI #
WPR4787
|
Rutronik | RT0603 1K 0,1% 0,1W TK15 RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Stock DE - 5000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0806 / $0.0869 | Buy Now |
DISTI #
RT0603BRC071KL
|
Avnet Abacus | SMD Chip Resistor, 1 kOhm, � 0.1%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0603BRC071KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 3 Weeks, 1 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | Fixed Resistor, Thin Film, 0.1W, 1000ohm,75V,0.1%+/-Tol, 15ppm/Cel, Surface Mount, 0603 RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 10000 |
|
$0.0681 / $0.0730 | Buy Now |
Part Details for RT0603BRC071KL
RT0603BRC071KL CAD Models
RT0603BRC071KL Part Data Attributes
|
RT0603BRC071KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603BRC071KL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 1000ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for RT0603BRC071KL
This table gives cross-reference parts and alternative options found for RT0603BRC071KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603BRC071KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603ER-1001-AT15 | Fixed Resistor, Thin Film, 0.1W, 1000ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | RT0603BRC071KL vs BLU0603ER-1001-AT15 |
RNCF0603ATS1K00 | Fixed Resistor, Thin Film, 0.1W, 1000ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RT0603BRC071KL vs RNCF0603ATS1K00 |
AMF06031K0.1%15PPM/KNS | Fixed Resistor, Thin Film, 0.1W, 1000ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, 0603, | Microtech GmbH Electronic | RT0603BRC071KL vs AMF06031K0.1%15PPM/KNS |
AMF06031K0.1%15PPM/KNP20 | Fixed Resistor, Thin Film, 0.1W, 1000ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, 0603, | Microtech GmbH Electronic | RT0603BRC071KL vs AMF06031K0.1%15PPM/KNP20 |
AMF06031K0.1%15PPM/KKP20 | Fixed Resistor, Thin Film, 0.1W, 1000ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, 0603, | Microtech GmbH Electronic | RT0603BRC071KL vs AMF06031K0.1%15PPM/KKP20 |
AT0603BRC071KL | Fixed Resistor, Thin Film, 0.1W, 1000ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RT0603BRC071KL vs AT0603BRC071KL |
AMF06031K0.1%15PPM/KKP5 | Fixed Resistor, Thin Film, 0.1W, 1000ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, 0603, | Microtech GmbH Electronic | RT0603BRC071KL vs AMF06031K0.1%15PPM/KKP5 |
CRT0603-AX-1001EAS | Fixed Resistor, Thin Film, 0.1W, 1000ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | RT0603BRC071KL vs CRT0603-AX-1001EAS |
RNCF0603AKS1K00 | Fixed Resistor, Thin Film, 0.1W, 1000ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RT0603BRC071KL vs RNCF0603AKS1K00 |
WF06F1001BTLQ | Fixed Resistor, Thin Film, 0.1W, 1000ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RT0603BRC071KL vs WF06F1001BTLQ |