Part Details for RT0603BRC1353K6 by YAGEO Corporation
Overview of RT0603BRC1353K6 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RT0603BRC1353K6
RT0603BRC1353K6 CAD Models
RT0603BRC1353K6 Part Data Attributes
|
RT0603BRC1353K6
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603BRC1353K6
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 53600ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION, LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RT | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 53600 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RT0603(BCDLW TOL) | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for RT0603BRC1353K6
This table gives cross-reference parts and alternative options found for RT0603BRC1353K6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603BRC1353K6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
239072445363L | Fixed Resistor, Thin Film, 0.1W, 53600ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | YAGEO Corporation | RT0603BRC1353K6 vs 239072445363L |
TNPW060353K6BXEA | Fixed Resistor, Thin Film, 0.1W, 53600ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RT0603BRC1353K6 vs TNPW060353K6BXEA |
TNPW060353K60.1%T-10E52E3 | Fixed Resistor, Thin Film, 0.1W, 53600ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RT0603BRC1353K6 vs TNPW060353K60.1%T-10E52E3 |
9T06031A5362BDPF3 | Fixed Resistor, Thin Film, 0.1W, 53600ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | YAGEO Corporation | RT0603BRC1353K6 vs 9T06031A5362BDPF3 |
RTF165362A15PPM | Fixed Resistor, Thin Film, 0.1W, 53600ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, 0603, | Dubilier | RT0603BRC1353K6 vs RTF165362A15PPM |
9T06031A5362BDPFT | Fixed Resistor, Thin Film, 0.1W, 53600ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | YAGEO Corporation | RT0603BRC1353K6 vs 9T06031A5362BDPFT |
MCT0603ME5362BP1 | RESISTOR, THIN FILM, 0.1 W, 0.1 %, 15 ppm, 53600 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Vishay Beyschlag | RT0603BRC1353K6 vs MCT0603ME5362BP1 |
TNPW060353K6BXEN | Fixed Resistor, Thin Film, 0.1W, 53600ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RT0603BRC1353K6 vs TNPW060353K6BXEN |
MCT06030E5362BP500 | RESISTOR, THIN FILM, 0.1 W, 0.1 %, 15 ppm, 53600 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Vishay Beyschlag | RT0603BRC1353K6 vs MCT06030E5362BP500 |
CMF060353K6+-0.1%TCR15 | Fixed Resistor, Thin Film, 0.065W, 53600ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, 0603, | SRT Resistor Technology Gmbh | RT0603BRC1353K6 vs CMF060353K6+-0.1%TCR15 |