Part Details for RT0603BRC139K42L by YAGEO Corporation
Overview of RT0603BRC139K42L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RT0603BRC139K42L
RT0603BRC139K42L CAD Models
RT0603BRC139K42L Part Data Attributes:
|
RT0603BRC139K42L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603BRC139K42L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 9420ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 9420 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RT | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for RT0603BRC139K42L
This table gives cross-reference parts and alternative options found for RT0603BRC139K42L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603BRC139K42L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0603WRC139K42L | Fixed Resistor, Thin Film, 0.1W, 9420ohm, 75V, 0.05% +/-Tol, -15,15ppm/Cel, 0603, | YAGEO Corporation | RT0603BRC139K42L vs RT0603WRC139K42L |
9T06031A9421BDPF3 | Fixed Resistor, Thin Film, 0.1W, 9420ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | YAGEO Corporation | RT0603BRC139K42L vs 9T06031A9421BDPF3 |
239074439422L | Fixed Resistor, Thin Film, 0.1W, 9420ohm, 75V, 0.05% +/-Tol, -15,15ppm/Cel, 0603, | YAGEO Corporation | RT0603BRC139K42L vs 239074439422L |
9T06031A9421BDPFT | Fixed Resistor, Thin Film, 0.1W, 9420ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | YAGEO Corporation | RT0603BRC139K42L vs 9T06031A9421BDPFT |
239070449422L | Fixed Resistor, Thin Film, 0.1W, 9420ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | YAGEO Corporation | RT0603BRC139K42L vs 239070449422L |
9T06031A9421WDPF4 | Fixed Resistor, Thin Film, 0.1W, 9420ohm, 75V, 0.05% +/-Tol, -15,15ppm/Cel, 0603, | YAGEO Corporation | RT0603BRC139K42L vs 9T06031A9421WDPF4 |
RT0603BRC109K42L | Fixed Resistor, Thin Film, 0.1W, 9420ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | YAGEO Corporation | RT0603BRC139K42L vs RT0603BRC109K42L |
239074449422L | Fixed Resistor, Thin Film, 0.1W, 9420ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | YAGEO Corporation | RT0603BRC139K42L vs 239074449422L |
CMF06039K42+-0.1%TCR15 | Fixed Resistor, Thin Film, 0.065W, 9420ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, 0603, | SRT Resistor Technology Gmbh | RT0603BRC139K42L vs CMF06039K42+-0.1%TCR15 |