Part Details for RT0603BRD0718KL by YAGEO Corporation
Results Overview of RT0603BRD0718KL by YAGEO Corporation
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RT0603BRD0718KL Information
RT0603BRD0718KL by YAGEO Corporation is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RT0603BRD0718KL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
82AH8895
|
Newark | Res, 18K, 0.1%, 0.1W, 0603, Thin Film Rohs Compliant: Yes |Yageo RT0603BRD0718KL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3548 |
|
$0.0570 / $0.0910 | Buy Now |
|
DISTI #
59AK2328
|
Newark | Res, 18K, 0.1%, 0.1W, Thin Film, 0603, Resistance:18Kohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0603BRD0718KL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0620 | Buy Now |
|
DISTI #
68AK8954
|
Newark | Res, 18K, 0.1%, 0.1W, Thin Film, 0603 Rohs Compliant: Yes |Yageo RT0603BRD0718KL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Tape & Reel | 0 |
|
$0.0430 / $0.0460 | Buy Now |
|
DISTI #
YAG1552CT-ND
|
DigiKey | RES SMD 18K OHM 0.1% 1/10W 0603 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
68373 In Stock |
|
$0.0330 / $0.1400 | Buy Now |
|
DISTI #
RT0603BRD0718KL
|
Avnet Americas | SMD Chip Resistor, 18 kohm, ? 0.1%, 100 mW, 0603 [1608 Metric], Thin Film, Precision - Tape and Reel (Alt: RT0603BRD0718KL) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.0216 / $0.0237 | Buy Now |
|
DISTI #
603-RT0603BRD0718KL
|
Mouser Electronics | Thin Film Resistors - SMD 18K ohm 0.1% 1/10W RoHS: Compliant | 7986 |
|
$0.0380 / $0.1400 | Buy Now |
|
|
Future Electronics | RT Series 0603 0.1 W 18 kOhm ±0.1% ±25 ppm/°C SMT Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0197 / $0.0211 | Buy Now |
|
DISTI #
84430819
|
Verical | Res Thin Film 0603 18K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R RoHS: Exempt Min Qty: 1667 Package Multiple: 1 Date Code: 2401 | Americas - 4968 |
|
$0.0420 | Buy Now |
|
|
Quest Components | 3974 |
|
$0.0750 / $0.2500 | Buy Now | |
|
DISTI #
RT0603BRD0718KL
|
TTI | Thin Film Resistors - SMD 18K ohm 0.1% 1/10W RoHS: Exempt pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 50000 In Stock |
|
$0.0320 | Buy Now |
US Tariff Estimator: RT0603BRD0718KL by YAGEO Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for RT0603BRD0718KL
RT0603BRD0718KL Part Data Attributes
|
|
RT0603BRD0718KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603BRD0718KL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 18000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Factory Lead Time | 16 Weeks | |
| Additional Feature | High Precision | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.45 Mm | |
| Package Length | 1.6 Mm | |
| Package Style | Smt | |
| Package Width | 0.8 Mm | |
| Packing Method | Tr, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.1 W | |
| Rated Temperature | 70 °C | |
| Resistance | 18000 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0603 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 25 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.1% | |
| Working Voltage | 75 V |
Alternate Parts for RT0603BRD0718KL
This table gives cross-reference parts and alternative options found for RT0603BRD0718KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603BRD0718KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| P0603E1802BNT | Vishay Intertechnologies | $5.4888 | Fixed Resistor, Thin Film, 0.125W, 18000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | RT0603BRD0718KL vs P0603E1802BNT |
| AMF060318K0.05%25PPM/KNP20 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.1W, 18000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | RT0603BRD0718KL vs AMF060318K0.05%25PPM/KNP20 |
| CPR06B1802CT5-CX | Cal-Chip Electronics | Check for Price | Fixed Resistor, Thin Film, 0.1W, 18000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | RT0603BRD0718KL vs CPR06B1802CT5-CX |
| RT0603WRD1018KL | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 18000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | RT0603BRD0718KL vs RT0603WRD1018KL |
| WF06R1802AGLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 18000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | RT0603BRD0718KL vs WF06R1802AGLQ |
| PRCA0603TC25X18K+/-0.1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 18000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | RT0603BRD0718KL vs PRCA0603TC25X18K+/-0.1% |
| WF06R1802AVLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 18000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | RT0603BRD0718KL vs WF06R1802AVLQ |
| HAR03ATCX1802A | Hitano Enterprise Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 18000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | RT0603BRD0718KL vs HAR03ATCX1802A |
| PRC0603TTC25Y18K+-0.05% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 18000ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | RT0603BRD0718KL vs PRC0603TTC25Y18K+-0.05% |
| RP73F1J18KATDF | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.1W, 18000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | RT0603BRD0718KL vs RP73F1J18KATDF |
RT0603BRD0718KL Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for RT0603BRD0718KL is 260°C for 10 seconds.
-
Yes, RT0603BRD0718KL is compatible with lead-free soldering and meets the requirements of the RoHS directive.
-
The power rating of RT0603BRD0718KL decreases with increasing temperature. At 70°C, the power rating is 0.125W, and at 100°C, it is 0.075W.
-
Yes, RT0603BRD0718KL is suitable for high-frequency applications up to 1 GHz due to its low inductance and capacitance.
-
Yes, RT0603BRD0718KL is resistant to moisture and humidity, with a moisture sensitivity level (MSL) of 1, which means it can withstand 30°C/60% RH for 168 hours.