-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.1W, 3790ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK9010
|
Newark | Res, 3K79, 0.1%, 0.1W, 0603, Thin Film Rohs Compliant: Yes |Yageo RT0603BRD073K79L Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4510 |
|
$0.0690 / $0.1530 | Buy Now |
DISTI #
13-RT0603BRD073K79LCT-ND
|
DigiKey | RES SMD 3.79KOHM 0.1% 1/10W 0603 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5018 In Stock |
|
$0.0312 / $0.1400 | Buy Now |
DISTI #
RT0603BRD073K79L
|
Avnet Americas | SMD Chip Resistor, 3.79 kOhm, ± 0.1%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0603BRD073K79L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0223 / $0.0233 | Buy Now |
DISTI #
603-RT0603BRD073K79L
|
Mouser Electronics | Thin Film Resistors - SMD 1/10W 3.79K Ohms .1% RoHS: Compliant | 6743 |
|
$0.0330 / $0.1400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0189 | Buy Now |
DISTI #
RT0603BRD073K79L
|
Avnet Abacus | SMD Chip Resistor, 3.79 kOhm, � 0.1%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0603BRD073K79L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(1608) 0603 3.79K Ohms 0.1% 1/10W 25PPM SMT | 0 |
|
$0.0543 / $0.0663 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RT0603BRD073K79L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603BRD073K79L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 3790ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | HIGH-PRECISION | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 3790 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for RT0603BRD073K79L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603BRD073K79L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMF06033K790.1%25PPM/KKP10 | Fixed Resistor, Thin Film, 0.1W, 3790ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | RT0603BRD073K79L vs AMF06033K790.1%25PPM/KKP10 |
RN73R1JTTP3791A25 | Fixed Resistor, Metal Film, 0.1W, 3790ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RT0603BRD073K79L vs RN73R1JTTP3791A25 |
RN73H1JGTD3791B25 | Fixed Resistor, Metal Film, 0.1W, 3790ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RT0603BRD073K79L vs RN73H1JGTD3791B25 |
BLU0603ER-3791-BB25W | Fixed Resistor, Thin Film, 0.1W, 3790ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RT0603BRD073K79L vs BLU0603ER-3791-BB25W |
AMF06033K790.1%25PPM/KKP20 | Fixed Resistor, Thin Film, 0.1W, 3790ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | RT0603BRD073K79L vs AMF06033K790.1%25PPM/KKP20 |
RNCH0603BKE3K79 | Fixed Resistor, Thin Film, 0.1W, 3790ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RT0603BRD073K79L vs RNCH0603BKE3K79 |
P0603E3791BNPA | Fixed Resistor, Thin Film, 0.125W, 3790ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RT0603BRD073K79L vs P0603E3791BNPA |
BLU0603P-3791-AT25 | Fixed Resistor, Thin Film, 0.1W, 3790ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RT0603BRD073K79L vs BLU0603P-3791-AT25 |
BLU0603ER-3791-BB25 | Fixed Resistor, Thin Film, 0.1W, 3790ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RT0603BRD073K79L vs BLU0603ER-3791-BB25 |
BLU0603ER-3791-AB25 | Fixed Resistor, Thin Film, 0.1W, 3790ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RT0603BRD073K79L vs BLU0603ER-3791-AB25 |