Part Details for RT0603BRE10105KL by YAGEO Corporation
Overview of RT0603BRE10105KL by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0603BRE10105KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RT0603BRE10105KL-ND
|
DigiKey | RES 105K OHM 0.1% 1/10W 0603 Min Qty: 10000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0413 | Buy Now |
DISTI #
RT0603BRE10105KL
|
Avnet Americas | High Precision-High Stability Chip Resistor Thin Film 0603 105kOhm 0.1% Paper T/R - Tape and Reel (Alt: RT0603BRE10105KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0321 | Buy Now |
DISTI #
603-RT0603BRE10105KL
|
Mouser Electronics | Thin Film Resistors - SMD RoHS: Compliant | 0 |
|
$0.0450 / $0.1900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0270 | Buy Now |
|
Ozdisan Elektronik | RES.(1608) 0603 105K Ohms 0.1% 1/10W 50PPM SMT | 0 |
|
$0.0776 / $0.0947 | RFQ |
Part Details for RT0603BRE10105KL
RT0603BRE10105KL CAD Models
RT0603BRE10105KL Part Data Attributes
|
RT0603BRE10105KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603BRE10105KL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 105000ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 105000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for RT0603BRE10105KL
This table gives cross-reference parts and alternative options found for RT0603BRE10105KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603BRE10105KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603P-1053-AB50Q | Fixed Resistor, Thin Film, 0.1W, 105000ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RT0603BRE10105KL vs BLU0603P-1053-AB50Q |
RBP06BTS1053 | Fixed Resistor, Thin Film, 0.125W, 105000ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | RT0603BRE10105KL vs RBP06BTS1053 |
SF06Q1053ATL | Fixed Resistor, Thin Film, 0.1W, 105000ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RT0603BRE10105KL vs SF06Q1053ATL |
BLU0603-1053-AB50 | Fixed Resistor, Thin Film, 0.1W, 105000ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RT0603BRE10105KL vs BLU0603-1053-AB50 |
AS0603Q1053A-T5 | Fixed Resistor, Thin Film, 0.1W, 105000ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Thin Film Technology Corp (TFT) | RT0603BRE10105KL vs AS0603Q1053A-T5 |
RBP06BBS1053 | Fixed Resistor, Thin Film, 0.125W, 105000ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | RT0603BRE10105KL vs RBP06BBS1053 |
RBS06BTS1053 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 105000ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | RT0603BRE10105KL vs RBS06BTS1053 |
BLU0603-1053-BT50W | Fixed Resistor, Thin Film, 0.1W, 105000ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | RCD Components Inc | RT0603BRE10105KL vs BLU0603-1053-BT50W |
BLU0603P-1053-AT50Q | Fixed Resistor, Thin Film, 0.1W, 105000ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RT0603BRE10105KL vs BLU0603P-1053-AT50Q |
CAR0603105KOHMS0.05%50PPMHP | Fixed Resistor, Thin Film, 0.1W, 105000ohm, 75V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | Riedon | RT0603BRE10105KL vs CAR0603105KOHMS0.05%50PPMHP |