Part Details for RT0603C191310PPM by Synton-Tech Corp
Overview of RT0603C191310PPM by Synton-Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RT0603C191310PPM
RT0603C191310PPM CAD Models
RT0603C191310PPM Part Data Attributes
|
RT0603C191310PPM
Synton-Tech Corp
Buy Now
Datasheet
|
Compare Parts:
RT0603C191310PPM
Synton-Tech Corp
Fixed Resistor, Thin Film, 0.0625W, 191000ohm, 50V, 0.25% +/-Tol, -10,10ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SYNTON-TECH CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 191000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RT | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Tolerance | 0.25% | |
Working Voltage | 50 V |
Alternate Parts for RT0603C191310PPM
This table gives cross-reference parts and alternative options found for RT0603C191310PPM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603C191310PPM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73C1JTD1913C | Fixed Resistor, Thin Film, 0.0625W, 191000ohm, 50V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | RT0603C191310PPM vs RN73C1JTD1913C |
AR0603191K+-0.25%TCR10 | Fixed Resistor, Thin Film, 0.0625W, 191000ohm, 50V, 0.25% +/-Tol, 10ppm/Cel, 0603, | SRT Resistor Technology Gmbh | RT0603C191310PPM vs AR0603191K+-0.25%TCR10 |
NTR06C1913BTRF | Fixed Resistor, Thin Film, 0.063W, 191000ohm, 50V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | RT0603C191310PPM vs NTR06C1913BTRF |
UPTF0603-16W-N-1913CT-1K | Fixed Resistor, Thin Film, 0.063W, 191000ohm, 50V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | RT0603C191310PPM vs UPTF0603-16W-N-1913CT-1K |
P0603Y1913CG | RESISTOR, THIN FILM, 0.125 W, 0.25 %, 10 ppm, 191000 ohm, SURFACE MOUNT, 0603, CHIP | Vishay Sfernice | RT0603C191310PPM vs P0603Y1913CG |
RN73C1JB1913C | Fixed Resistor, Thin Film, 0.0625W, 191000ohm, 50V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | RT0603C191310PPM vs RN73C1JB1913C |
AR03CTBY1913 | Fixed Resistor, Thin Film, 0.0625W, 191000ohm, 50V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RT0603C191310PPM vs AR03CTBY1913 |