Part Details for RT0603CRA101KL by YAGEO Corporation
Overview of RT0603CRA101KL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RT0603CRA101KL
RT0603CRA101KL CAD Models
RT0603CRA101KL Part Data Attributes
|
RT0603CRA101KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603CRA101KL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 1000ohm, 75V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 75 V |
Alternate Parts for RT0603CRA101KL
This table gives cross-reference parts and alternative options found for RT0603CRA101KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603CRA101KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PRC0603TTC5X1K+-0.25% | Fixed Resistor, Thin Film, 0.1W, 1000ohm, 75V, 0.25% +/-Tol, -5,5ppm/Cel, 0603, | Precision Resistive Products Inc | RT0603CRA101KL vs PRC0603TTC5X1K+-0.25% |
WF06Z1001CTLQ | Fixed Resistor, Thin Film, 0.1W, 1000ohm, 75V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RT0603CRA101KL vs WF06Z1001CTLQ |
RT0603CRA071KL | Fixed Resistor, Thin Film, 0.1W, 1000ohm, 75V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RT0603CRA101KL vs RT0603CRA071KL |
BLU0603P-1001-CT5Q | Fixed Resistor, Thin Film, 0.1W, 1000ohm, 75V, 0.25% +/-Tol, 5ppm/Cel, 0603, | RCD Components Inc | RT0603CRA101KL vs BLU0603P-1001-CT5Q |
P0603C1001CBPC | Fixed Resistor, Thin Film, 0.125W, 1000ohm, 75V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RT0603CRA101KL vs P0603C1001CBPC |
BLU0603P-1001-CB5 | Fixed Resistor, Thin Film, 0.1W, 1000ohm, 75V, 0.25% +/-Tol, 5ppm/Cel, 0603, | RCD Components Inc | RT0603CRA101KL vs BLU0603P-1001-CB5 |
P0603Z1001CGTRE4 | Fixed Resistor, Thin Film, 0.125W, 1000ohm, 75V, 0.25% +/-Tol, -5,5ppm/Cel, 0603, | Vishay Intertechnologies | RT0603CRA101KL vs P0603Z1001CGTRE4 |
PRC0603TTC5Y1K+-0.25% | Fixed Resistor, Thin Film, 0.0625W, 1000ohm, 75V, 0.25% +/-Tol, -5,5ppm/Cel, 0603, | Precision Resistive Products Inc | RT0603CRA101KL vs PRC0603TTC5Y1K+-0.25% |
BLU0603-1001-CB5Q | Fixed Resistor, Thin Film, 0.1W, 1000ohm, 75V, 0.25% +/-Tol, 5ppm/Cel, 0603, | RCD Components Inc | RT0603CRA101KL vs BLU0603-1001-CB5Q |
RTW10S0603C1001-RG70 | Fixed Resistor, Thin Film, 0.1W, 1000ohm, 75V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | RT0603CRA101KL vs RTW10S0603C1001-RG70 |