Part Details for RT0603DRD13100R by YAGEO Corporation
Overview of RT0603DRD13100R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RT0603DRD13100R
RT0603DRD13100R CAD Models
RT0603DRD13100R Part Data Attributes:
|
RT0603DRD13100R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603DRD13100R
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 100ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION, LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RT | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RT0603(BCDLW TOL) | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for RT0603DRD13100R
This table gives cross-reference parts and alternative options found for RT0603DRD13100R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603DRD13100R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
239062461001L | Fixed Resistor, Thin Film, 0.1W, 100ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | RT0603DRD13100R vs 239062461001L |
RT0603DRD10100R | Fixed Resistor, Thin Film, 0.1W, 100ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RT0603DRD13100R vs RT0603DRD10100R |
239060461001 | Fixed Resistor, Thin Film, 0.1W, 100ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RT0603DRD13100R vs 239060461001 |
TNPS06031000DEBX0C | RES,SMT,THIN FILM,100 OHMS,75WV,.5% +/-TOL,-25,25PPM TC,0603 CASE | Vishay Draloric | RT0603DRD13100R vs TNPS06031000DEBX0C |
MCT0603MD1000DPW | Fixed Resistor, Thin Film, 0.1W, 100ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RT0603DRD13100R vs MCT0603MD1000DPW |
TNPW0603100RDEEA | Fixed Resistor, Thin Film, 0.1W, 100ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RT0603DRD13100R vs TNPW0603100RDEEA |
RT0603DRD07100R | Fixed Resistor, Thin Film, 0.1W, 100ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RT0603DRD13100R vs RT0603DRD07100R |
9T06031A1000DAPF3 | Fixed Resistor, Thin Film, 0.1W, 100ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | RT0603DRD13100R vs 9T06031A1000DAPF3 |
MCT06030D1000DP500 | Fixed Resistor, Thin Film, 0.1W, 100ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RT0603DRD13100R vs MCT06030D1000DP500 |
RB06DBP1000 | Fixed Resistor, Thin Film, 0.1W, 100ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | RT0603DRD13100R vs RB06DBP1000 |