Part Details for RT0603FRE0730KL by YAGEO Corporation
Overview of RT0603FRE0730KL by YAGEO Corporation
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0603FRE0730KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AK5916
|
Newark | Res, 30K, 1%, 0.1W, Thin Film, 0603 Rohs Compliant: Yes |Yageo RT0603FRE0730KL Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 15980 |
|
$0.0140 / $0.0180 | Buy Now |
DISTI #
49AK4462
|
Newark | Res, 30K, 1%, 0.1W, Thin Film, 0603, Resistance:30Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0603FRE0730KL Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0100 | Buy Now |
DISTI #
13-RT0603FRE0730KLCT-ND
|
DigiKey | RES SMD 30K OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
32497 In Stock |
|
$0.0051 / $0.1000 | Buy Now |
DISTI #
RT0603FRE0730KL
|
Avnet Americas | SMD Chip Resistor, 30 kOhm, ± 1%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0603FRE0730KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0028 / $0.0030 | Buy Now |
DISTI #
603-RT0603FRE0730KL
|
Mouser Electronics | Thin Film Resistors - SMD 1/10W 30K ohm 1% 50ppm RoHS: Compliant | 14827 |
|
$0.0050 / $0.1000 | Buy Now |
|
Future Electronics | RT Series 0603 0.1 W 30 kOhm ±1% ±50 ppm/°C SMT Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0027 / $0.0034 | Buy Now |
|
Bristol Electronics | 5000 |
|
RFQ | ||
DISTI #
RT0603FRE0730KL
|
TTI | Thin Film Resistors - SMD 1/10W 30K ohm 1% 50ppm pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 20000 In Stock |
|
$0.0045 / $0.0050 | Buy Now |
|
NexGen Digital | 2222 |
|
RFQ | ||
DISTI #
WPR1319
|
Rutronik | RT0603 30K 1% 0,1W TK50 RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Stock DE - 20000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0029 / $0.0031 | Buy Now |
Part Details for RT0603FRE0730KL
RT0603FRE0730KL CAD Models
RT0603FRE0730KL Part Data Attributes
|
RT0603FRE0730KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603FRE0730KL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 30000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | YAGEO | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 30000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RT0603FRE0730KL
This table gives cross-reference parts and alternative options found for RT0603FRE0730KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603FRE0730KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX033002FEP4 | Fixed Resistor, Thin Film, 0.1W, 30000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Ralec | RT0603FRE0730KL vs RTX033002FEP4 |
WF06Q3002FTLQ | Fixed Resistor, Thin Film, 0.1W, 30000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RT0603FRE0730KL vs WF06Q3002FTLQ |
RP73G1J30KFTDG | Fixed Resistor, Thin Film, 0.1W, 30000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603 | TE Connectivity | RT0603FRE0730KL vs RP73G1J30KFTDG |
CRT0603-FZ-3002EST | Fixed Resistor, Thin Film, 0.1W, 30000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | RT0603FRE0730KL vs CRT0603-FZ-3002EST |
AS0603Q3002F-T5 | Fixed Resistor, Thin Film, 0.1W, 30000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Thin Film Technology Corp (TFT) | RT0603FRE0730KL vs AS0603Q3002F-T5 |
SF06Q3002FTLA | Fixed Resistor, Thin Film, 0.1W, 30000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RT0603FRE0730KL vs SF06Q3002FTLA |
RN73H1JGTD3002F50 | Fixed Resistor, Metal Film, 0.1W, 30000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RT0603FRE0730KL vs RN73H1JGTD3002F50 |
P0603H3002FNTA | Fixed Resistor, Thin Film, 0.125W, 30000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RT0603FRE0730KL vs P0603H3002FNTA |
RTX033002FEP2 | Fixed Resistor, Thin Film, 0.1W, 30000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Ralec | RT0603FRE0730KL vs RTX033002FEP2 |
RN73H1JTTD3002F50 | Fixed Resistor, Metal Film, 0.1W, 30000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RT0603FRE0730KL vs RN73H1JTTD3002F50 |