Part Details for RT0603FRE0732R4 by YAGEO Corporation
Overview of RT0603FRE0732R4 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RT0603FRE0732R4
RT0603FRE0732R4 CAD Models
RT0603FRE0732R4 Part Data Attributes
|
RT0603FRE0732R4
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603FRE0732R4
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 32.4ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION, LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RT | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 32.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RT0603(F TOL) | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RT0603FRE0732R4
This table gives cross-reference parts and alternative options found for RT0603FRE0732R4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603FRE0732R4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF060332R4+-1%TCR50 | Fixed Resistor, Thin Film, 0.065W, 32.4ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | SRT Resistor Technology Gmbh | RT0603FRE0732R4 vs CMF060332R4+-1%TCR50 |
MCT0603HC3249FP100 | Fixed Resistor, Thin Film, 0.1W, 32.4ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RT0603FRE0732R4 vs MCT0603HC3249FP100 |
9T06031A32R4FBPF4 | Fixed Resistor, Thin Film, 0.1W, 32.4ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | RT0603FRE0732R4 vs 9T06031A32R4FBPF4 |
PRC0603TC5032.4R+/-1% | Fixed Resistor, Thin Film, 0.0625W, 32.4ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Precision Resistive Products Inc | RT0603FRE0732R4 vs PRC0603TC5032.4R+/-1% |
239040473249 | Fixed Resistor, Thin Film, 0.1W, 32.4ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RT0603FRE0732R4 vs 239040473249 |
MCT06030C3249FP500 | Fixed Resistor, Thin Film, 0.1W, 32.4ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RT0603FRE0732R4 vs MCT06030C3249FP500 |
RB06FTS32R4 | Fixed Resistor, Thin Film, 0.1W, 32.4ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | RT0603FRE0732R4 vs RB06FTS32R4 |
RB06FBS32R4 | Fixed Resistor, Thin Film, 0.1W, 32.4ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | RT0603FRE0732R4 vs RB06FBS32R4 |
MCT0603HC3249FP100 | RESISTOR, THIN FILM, 0.1 W, 1 %, 50 ppm, 32.4 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Vishay Beyschlag | RT0603FRE0732R4 vs MCT0603HC3249FP100 |
239040473249L | Fixed Resistor, Thin Film, 0.1W, 32.4ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RT0603FRE0732R4 vs 239040473249L |