-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.1W, 68000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK4476
|
Newark | Res, 68K, 1%, 0.1W, Thin Film, 0603, Resistance:68Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Product Range:Rt Series Rohs Compliant: Yes |Yageo RT0603FRE0768KL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5000 |
|
$0.0050 | Buy Now |
DISTI #
51AK9311
|
Newark | Res, 68K, 1%, 0.1W, 0603, Thin Film Rohs Compliant: Yes |Yageo RT0603FRE0768KL Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.0230 / $0.1000 | Buy Now |
DISTI #
YAG5967CT-ND
|
DigiKey | RES SMD 68K OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
72718 In Stock |
|
$0.0048 / $0.1000 | Buy Now |
DISTI #
RT0603FRE0768KL
|
Avnet Americas | SMD Chip Resistor, 68 kOhm, ± 1%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0603FRE0768KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0028 / $0.0030 | Buy Now |
DISTI #
49AK4476
|
Avnet Americas | SMD Chip Resistor, 68 kOhm, ± 1%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Product that comes on tape, but is not reeled (Alt: 49AK4476) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack | 5000 Partner Stock |
|
$0.0150 / $0.1040 | Buy Now |
DISTI #
603-RT0603FRE0768KL
|
Mouser Electronics | Thin Film Resistors - SMD 1/10W 68K ohm 1% 50ppm RoHS: Compliant | 24780 |
|
$0.0050 / $0.1000 | Buy Now |
DISTI #
V72:2272_07111742
|
Arrow Electronics | Res Thin Film 0603 68K Ohm 1% 0.1W(1/10W) ±50ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2247 Container: Cut Strips | Americas - 3087 |
|
$0.0047 / $0.0702 | Buy Now |
|
Future Electronics | RT Series 0603 0.1 W 68 kOhm ±1% ±50 ppm/°C SMT Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks Container: Reel | 245000Reel |
|
$0.0027 / $0.0035 | Buy Now |
DISTI #
66206715
|
Verical | Res Thin Film 0603 68K Ohm 1% 0.1W(1/10W) ±50ppm/°C Pad SMD T/R Min Qty: 2174 Package Multiple: 1 Date Code: 2247 | Americas - 3087 |
|
$0.0047 / $0.0100 | Buy Now |
DISTI #
RT0603FRE0768KL
|
TTI | Thin Film Resistors - SMD 1/10W 68K ohm 1% 50ppm pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 30000 In Stock |
|
$0.0028 / $0.0034 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RT0603FRE0768KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603FRE0768KL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 68000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks, 5 Days | |
Samacsys Manufacturer | YAGEO | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 68000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for RT0603FRE0768KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603FRE0768KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73H1JTTD6802F50 | Fixed Resistor, Metal Film, 0.1W, 68000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RT0603FRE0768KL vs RN73H1JTTD6802F50 |
AT0603FRE0768KL | Fixed Resistor, Thin Film, 0.1W, 68000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RT0603FRE0768KL vs AT0603FRE0768KL |
CRT0603-FZ-6802EST | Fixed Resistor, Thin Film, 0.1W, 68000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | RT0603FRE0768KL vs CRT0603-FZ-6802EST |
SF06Q6802FTLA | Fixed Resistor, Thin Film, 0.1W, 68000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RT0603FRE0768KL vs SF06Q6802FTLA |
AS0603Q6802F-T5 | Fixed Resistor, Thin Film, 0.1W, 68000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Thin Film Technology Corp (TFT) | RT0603FRE0768KL vs AS0603Q6802F-T5 |