Part Details for RT0603FRE1317K8 by YAGEO Corporation
Overview of RT0603FRE1317K8 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RT0603FRE1317K8
RT0603FRE1317K8 CAD Models
RT0603FRE1317K8 Part Data Attributes
|
RT0603FRE1317K8
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603FRE1317K8
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 17800ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION, LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RT | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 17800 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RT0603(F TOL) | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RT0603FRE1317K8
This table gives cross-reference parts and alternative options found for RT0603FRE1317K8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603FRE1317K8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF060317.8KOHMS1%50PPMBULK | Fixed Resistor, Thin Film, 0.065W, 17800ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Vishay Precision Group Inc | RT0603FRE1317K8 vs CMF060317.8KOHMS1%50PPMBULK |
RT0603FRE0717K8 | Fixed Resistor, Thin Film, 0.1W, 17800ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RT0603FRE1317K8 vs RT0603FRE0717K8 |
239042471783L | Fixed Resistor, Thin Film, 0.1W, 17800ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | RT0603FRE1317K8 vs 239042471783L |
MCT06030C1782FP500 | Fixed Resistor, Thin Film, 0.1W, 17800ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RT0603FRE1317K8 vs MCT06030C1782FP500 |
9T06031A1782FBPF3 | Fixed Resistor, Thin Film, 0.1W, 17800ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | RT0603FRE1317K8 vs 9T06031A1782FBPF3 |
TNPW060317K8FHEA | Fixed Resistor, Thin Film, 0.1W, 17800ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RT0603FRE1317K8 vs TNPW060317K8FHEA |
RB06FBS1782 | Fixed Resistor, Thin Film, 0.1W, 17800ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | RT0603FRE1317K8 vs RB06FBS1782 |
MCT0603HC1782FP500 | RESISTOR, THIN FILM, 0.1 W, 1 %, 50 ppm, 17800 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Vishay Beyschlag | RT0603FRE1317K8 vs MCT0603HC1782FP500 |
9T06031A1782FBPFT | Fixed Resistor, Thin Film, 0.1W, 17800ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | RT0603FRE1317K8 vs 9T06031A1782FBPFT |
TNPS06031782FHLX00 | Fixed Resistor, Thin Film, 0.1W, 17800ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Vishay Intertechnologies | RT0603FRE1317K8 vs TNPS06031782FHLX00 |