Part Details for RT0603LRA102KL by YAGEO Corporation
Overview of RT0603LRA102KL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RT0603LRA102KL
RT0603LRA102KL CAD Models
RT0603LRA102KL Part Data Attributes
|
RT0603LRA102KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603LRA102KL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 2000ohm, 75V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 2000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.01% | |
Working Voltage | 75 V |
Alternate Parts for RT0603LRA102KL
This table gives cross-reference parts and alternative options found for RT0603LRA102KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603LRA102KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTW10S0603L2001-RG70 | Fixed Resistor, Thin Film, 0.1W, 2000ohm, 75V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | RT0603LRA102KL vs RTW10S0603L2001-RG70 |
P0603Z2001LBT | Fixed Resistor, Thin Film, 0.125W, 2000ohm, 75V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RT0603LRA102KL vs P0603Z2001LBT |
P0603Z2001LNPD | Fixed Resistor, Thin Film, 0.125W, 2000ohm, 75V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RT0603LRA102KL vs P0603Z2001LNPD |
P0603C2001LNT | Fixed Resistor, Thin Film, 0.125W, 2000ohm, 75V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RT0603LRA102KL vs P0603C2001LNT |
P0603C2001LGTA | Fixed Resistor, Thin Film, 0.125W, 2000ohm, 75V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RT0603LRA102KL vs P0603C2001LGTA |
P0603C2001LBPD | Fixed Resistor, Thin Film, 0.125W, 2000ohm, 75V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RT0603LRA102KL vs P0603C2001LBPD |
RT0603LRA072KL | Fixed Resistor, Thin Film, 0.1W, 2000ohm, 75V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RT0603LRA102KL vs RT0603LRA072KL |
P0603C2001LBTR | Fixed Resistor, Thin Film, 0.125W, 2000ohm, 75V, 0.01% +/-Tol, -5,5ppm/Cel, 0603, | Vishay Intertechnologies | RT0603LRA102KL vs P0603C2001LBTR |
CAR06032KOHMS5%5PPMHP | Fixed Resistor, Thin Film, 0.1W, 2000ohm, 75V, 0.01% +/-Tol, -5,5ppm/Cel, 0603, | Riedon | RT0603LRA102KL vs CAR06032KOHMS5%5PPMHP |
P0603C2001LGT | Fixed Resistor, Thin Film, 0.125W, 2000ohm, 75V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RT0603LRA102KL vs P0603C2001LGT |