Part Details for RT0805A210225PPM by Synton-Tech Corp
Overview of RT0805A210225PPM by Synton-Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RT0805A210225PPM
RT0805A210225PPM CAD Models
RT0805A210225PPM Part Data Attributes:
|
RT0805A210225PPM
Synton-Tech Corp
Buy Now
Datasheet
|
Compare Parts:
RT0805A210225PPM
Synton-Tech Corp
Fixed Resistor, Thin Film, 0.1W, 21000ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SYNTON-TECH CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 21000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.05% | |
Working Voltage | 100 V |
Alternate Parts for RT0805A210225PPM
This table gives cross-reference parts and alternative options found for RT0805A210225PPM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0805A210225PPM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TE05G2102AC | Fixed Resistor, Thin Film, 0.125W, 21000ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RT0805A210225PPM vs TE05G2102AC |
BLU0805ER-2102-BB25 | Fixed Resistor, Thin Film, 0.125W, 21000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, 0805, | RCD Components Inc | RT0805A210225PPM vs BLU0805ER-2102-BB25 |
TE05G2102BT | Fixed Resistor, Thin Film, 0.125W, 21000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RT0805A210225PPM vs TE05G2102BT |
PCF-W0805R-03-2102-B-P-LT | RESISTOR, THIN FILM, 0.1W, 0.1%, 25ppm, 21000ohm, SURFACE MOUNT, 0805, CHIP | TT Electronics Resistors | RT0805A210225PPM vs PCF-W0805R-03-2102-B-P-LT |
BLU0805P-2102-AB25Q | Fixed Resistor, Thin Film, 0.125W, 21000ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, 0805, | RCD Components Inc | RT0805A210225PPM vs BLU0805P-2102-AB25Q |
RN10A2102CT5-25 | Fixed Resistor, Thin Film, 0.1W, 21000ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | Cal-Chip Electronics | RT0805A210225PPM vs RN10A2102CT5-25 |
SF08U2102BTLQ | Fixed Resistor, Thin Film, 0.1W, 21000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RT0805A210225PPM vs SF08U2102BTLQ |
TD05G2102AT | Fixed Resistor, Thin Film, 0.1W, 21000ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RT0805A210225PPM vs TD05G2102AT |
BLU0805ER-2102-BB25Q | Fixed Resistor, Thin Film, 0.125W, 21000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, 0805, | RCD Components Inc | RT0805A210225PPM vs BLU0805ER-2102-BB25Q |
BLU0805-2102-BB25 | Fixed Resistor, Thin Film, 0.125W, 21000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | RT0805A210225PPM vs BLU0805-2102-BB25 |