Part Details for RT0805FRE07220KL by YAGEO Corporation
Results Overview of RT0805FRE07220KL by YAGEO Corporation
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RT0805FRE07220KL Information
RT0805FRE07220KL by YAGEO Corporation is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RT0805FRE07220KL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
62M2369
|
Newark | Surface Mount Thin Film Resistor, Rt Series, 220 Kohm, 125 Mw, - 1%, 150 V, 0805 [2012 Metric] Rohs Compliant: Yes |Yageo RT0805FRE07220KL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1668 |
|
$0.0240 / $0.0830 | Buy Now |
|
DISTI #
68AK9389
|
Newark | Res, 220K, 1%, 0.125W, Thin Film, 0805 Rohs Compliant: Yes |Yageo RT0805FRE07220KL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Tape & Reel | 0 |
|
$0.0160 / $0.0170 | Buy Now |
|
DISTI #
13-RT0805FRE07220KLCT-ND
|
DigiKey | RES SMD 220K OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4282 In Stock |
|
$0.0082 / $0.1100 | Buy Now |
|
DISTI #
RT0805FRE07220KL
|
Avnet Americas | - Tape and Reel (Alt: RT0805FRE07220KL) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.0060 / $0.0066 | Buy Now |
|
DISTI #
603-RT0805FRE07220KL
|
Mouser Electronics | Thin Film Resistors - SMD 1/8W 220K ohm 1% 50ppm RoHS: Compliant | 21383 |
|
$0.0130 / $0.3000 | Buy Now |
|
DISTI #
V72:2272_07119264
|
Arrow Electronics | Res Thin Film 0805 220K Ohm 1% 0.125W(1/8W) ±50ppm/°C Pad SMD T/R COO: Taiwan RoHS: Exempt Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2213 Container: Cut Strips | Americas - 4590 |
|
$0.0032 / $0.0429 | Buy Now |
|
DISTI #
84352791
|
Verical | Res Thin Film 0805 220K Ohm 1% 0.125W(1/8W) ±50ppm/°C Pad SMD T/R RoHS: Exempt Min Qty: 1316 Package Multiple: 1 Date Code: 2213 | Americas - 4590 |
|
$0.0032 / $0.0046 | Buy Now |
|
DISTI #
RT0805FRE07220KL
|
TTI | Thin Film Resistors - SMD 1/8W 220K ohm 1% 50ppm RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 40000 In Stock |
|
$0.0082 / $0.0112 | Buy Now |
|
DISTI #
V72:2272_07119264
|
Arrow Electronics | Res Thin Film 0805 220K Ohm 1% 0.125W(1/8W) ±50ppm/°C Pad SMD T/R COO: Taiwan RoHS: Exempt Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2213 Container: Cut Strips | Americas - 4590 |
|
$0.0032 / $0.0429 | Buy Now |
|
DISTI #
84352791
|
Verical | Res Thin Film 0805 220K Ohm 1% 0.125W(1/8W) ±50ppm/°C Pad SMD T/R COO: Taiwan RoHS: Exempt Min Qty: 1316 Package Multiple: 1 Date Code: 2213 | Americas - 4590 |
|
$0.0032 / $0.0046 | Buy Now |
US Tariff Estimator: RT0805FRE07220KL by YAGEO Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for RT0805FRE07220KL
RT0805FRE07220KL Part Data Attributes
|
|
RT0805FRE07220KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0805FRE07220KL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.125W, 220000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Factory Lead Time | 16 Weeks | |
| Additional Feature | High Precision | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.5 Mm | |
| Package Length | 2 Mm | |
| Package Style | Smt | |
| Package Width | 1.25 Mm | |
| Packing Method | Tr, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.125 W | |
| Rated Temperature | 70 °C | |
| Resistance | 220000 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0805 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 50 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 1% | |
| Working Voltage | 150 V |
Alternate Parts for RT0805FRE07220KL
This table gives cross-reference parts and alternative options found for RT0805FRE07220KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0805FRE07220KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RP0805FRE07220KL | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 220000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | RT0805FRE07220KL vs RP0805FRE07220KL |
| RTX052203FETP | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.125W, 220000ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | RT0805FRE07220KL vs RTX052203FETP |
| RN732ATTD2203F50 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 220000ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RT0805FRE07220KL vs RN732ATTD2203F50 |
| 239044172204L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 220000ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | RT0805FRE07220KL vs 239044172204L |
| RN732ATTDD2203F50 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 220000ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RT0805FRE07220KL vs RN732ATTDD2203F50 |
| AT21-2203-FK-E | ASJ Holdings Limited | Check for Price | Fixed Resistor, Thin Film, 0.125W, 220000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | RT0805FRE07220KL vs AT21-2203-FK-E |
| RTX052203FEP4 | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.125W, 220000ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | RT0805FRE07220KL vs RTX052203FEP4 |
| RTX052203FEP3 | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.125W, 220000ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | RT0805FRE07220KL vs RTX052203FEP3 |
| RN732ALTD2203F50 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 220000ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | RT0805FRE07220KL vs RN732ALTD2203F50 |
| CRT0805AFZ-2203ELF | Bourns Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 220000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | RT0805FRE07220KL vs CRT0805AFZ-2203ELF |
RT0805FRE07220KL Frequently Asked Questions (FAQ)
-
The thermal resistance of the RT0805FRE07220KL is typically around 200-250°C/W, but this value can vary depending on the specific application and operating conditions. It's recommended to consult with YAGEO Corporation or a thermal expert for more accurate calculations.
-
Yes, the RT0805FRE07220KL is designed for high-frequency applications up to 1 GHz. Its thin-film construction and small size make it suitable for high-frequency circuits, but it's essential to consider the self-resonant frequency and parasitic effects in the design.
-
The RT0805FRE07220KL has a maximum operating temperature of 150°C, but it's recommended to derate the power rating above 125°C. For high-temperature applications, it's essential to consider the resistor's power rating, thermal resistance, and reliability.
-
The RT0805FRE07220KL has an MSL rating of 1, which means it can withstand normal humidity levels without special handling or storage requirements. However, it's still recommended to follow proper storage and handling procedures to prevent moisture-related issues.
-
Yes, the RT0805FRE07220KL is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant, meeting the European Union's regulations for environmental safety and sustainability.