Part Details for RT0805FRE13102R by YAGEO Corporation
Overview of RT0805FRE13102R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RT0805FRE13102R
RT0805FRE13102R CAD Models
RT0805FRE13102R Part Data Attributes
|
RT0805FRE13102R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0805FRE13102R
YAGEO Corporation
Fixed Resistor, Thin Film, 0.125W, 102ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION, LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RT | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 102 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RT0805(F TOL) | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RT0805FRE13102R
This table gives cross-reference parts and alternative options found for RT0805FRE13102R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0805FRE13102R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0805FRE07102R | Fixed Resistor, Thin Film, 0.125W, 102ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RT0805FRE13102R vs RT0805FRE07102R |
MCU08050C1020FP500 | RESISTOR, THIN FILM, 0.125 W, 1 %, 50 ppm, 102 ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Vishay Beyschlag | RT0805FRE13102R vs MCU08050C1020FP500 |
TNPS08051020FHBX0B | RES,SMT,THIN FILM,102 OHMS,150WV,1% +/-TOL,-50,50PPM TC,0805 CASE | Vishay Draloric | RT0805FRE13102R vs TNPS08051020FHBX0B |
9T08052A1020FBPF4 | Fixed Resistor, Thin Film, 0.125W, 102ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | YAGEO Corporation | RT0805FRE13102R vs 9T08052A1020FBPF4 |
9T08052A1020FBPF3 | Fixed Resistor, Thin Film, 0.125W, 102ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | YAGEO Corporation | RT0805FRE13102R vs 9T08052A1020FBPF3 |
TNPW0805102RFHEA | Fixed Resistor, Thin Film, 0.125W, 102ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RT0805FRE13102R vs TNPW0805102RFHEA |
239040171021 | Fixed Resistor, Thin Film, 0.125W, 102ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RT0805FRE13102R vs 239040171021 |
RT0805FRE10102R | Fixed Resistor, Thin Film, 0.125W, 102ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RT0805FRE13102R vs RT0805FRE10102R |
MCU08050C1020FPW00 | RESISTOR, THIN FILM, 0.125 W, 1 %, 50 ppm, 102 ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Vishay Beyschlag | RT0805FRE13102R vs MCU08050C1020FPW00 |