Part Details for RT0805WRD1084R5L by YAGEO Corporation
Overview of RT0805WRD1084R5L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RT0805WRD1084R5L
RT0805WRD1084R5L CAD Models
RT0805WRD1084R5L Part Data Attributes
|
RT0805WRD1084R5L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0805WRD1084R5L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.125W, 84.5ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 84.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for RT0805WRD1084R5L
This table gives cross-reference parts and alternative options found for RT0805WRD1084R5L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0805WRD1084R5L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73R2ATTP84R5A25 | Fixed Resistor, Metal Film, 0.125W, 84.5ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RT0805WRD1084R5L vs RN73R2ATTP84R5A25 |
SF08R84R5ATL | Fixed Resistor, Thin Film, 0.125W, 84.5ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RT0805WRD1084R5L vs SF08R84R5ATL |
SF08R84R5BALQ | Fixed Resistor, Thin Film, 0.125W, 84.5ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RT0805WRD1084R5L vs SF08R84R5BALQ |
CRT0805-BY-84R5EST | Fixed Resistor, Thin Film, 0.125W, 84.5ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | RT0805WRD1084R5L vs CRT0805-BY-84R5EST |
SF08R84R5ATLQ | Fixed Resistor, Thin Film, 0.125W, 84.5ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RT0805WRD1084R5L vs SF08R84R5ATLQ |
RTX0584R5BDTP | Fixed Resistor, Thin Film, 0.125W, 84.5ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Ralec | RT0805WRD1084R5L vs RTX0584R5BDTP |
WF08R84R5ATLQ | Fixed Resistor, Thin Film, 0.125W, 84.5ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RT0805WRD1084R5L vs WF08R84R5ATLQ |
RN73H2ATTD84R5B25 | Fixed Resistor, Metal Film, 0.125W, 84.5ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RT0805WRD1084R5L vs RN73H2ATTD84R5B25 |
RT0805WRD1384R5L | Fixed Resistor, Thin Film, 0.125W, 84.5ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RT0805WRD1084R5L vs RT0805WRD1384R5L |
RN73R2ATTP84R5B25 | Fixed Resistor, Metal Film, 0.125W, 84.5ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RT0805WRD1084R5L vs RN73R2ATTP84R5B25 |