Part Details for RT0805WRD13180KL by YAGEO Corporation
Overview of RT0805WRD13180KL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RT0805WRD13180KL
RT0805WRD13180KL CAD Models
RT0805WRD13180KL Part Data Attributes:
|
RT0805WRD13180KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0805WRD13180KL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.125W, 180000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 180000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for RT0805WRD13180KL
This table gives cross-reference parts and alternative options found for RT0805WRD13180KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0805WRD13180KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF08R1803BALQ | Fixed Resistor, Thin Film, 0.125W, 180000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RT0805WRD13180KL vs WF08R1803BALQ |
MCWF08R1803BTL | Fixed Resistor, Thin Film, 0.125W, 180000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | SPC Multicomp | RT0805WRD13180KL vs MCWF08R1803BTL |
RTX051803BDP2 | Fixed Resistor, Thin Film, 0.125W, 180000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Ralec | RT0805WRD13180KL vs RTX051803BDP2 |
SF08R1803AALQ | Fixed Resistor, Thin Film, 0.125W, 180000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RT0805WRD13180KL vs SF08R1803AALQ |
RTX051803BDP3 | Fixed Resistor, Thin Film, 0.125W, 180000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Ralec | RT0805WRD13180KL vs RTX051803BDP3 |
SF08R1803BTL | Fixed Resistor, Thin Film, 0.125W, 180000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RT0805WRD13180KL vs SF08R1803BTL |
CRT0805-BY-1803EST | Fixed Resistor, Thin Film, 0.125W, 180000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | RT0805WRD13180KL vs CRT0805-BY-1803EST |
SF08R1803ATLA | Fixed Resistor, Thin Film, 0.125W, 180000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RT0805WRD13180KL vs SF08R1803ATLA |
RBS10BTP1803 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 180000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | RT0805WRD13180KL vs RBS10BTP1803 |
AS0805E1803B-T5 | Fixed Resistor, Thin Film, 0.125W, 180000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Thin Film Technology Corp (TFT) | RT0805WRD13180KL vs AS0805E1803B-T5 |