Part Details for RT1206BRB0712KL by YAGEO Corporation
Results Overview of RT1206BRB0712KL by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RT1206BRB0712KL Information
RT1206BRB0712KL by YAGEO Corporation is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RT1206BRB0712KL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
RT1206BRB0712KL-ND
|
DigiKey | RES SMD 12K OHM 0.1% 1/4W 1206 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2132 | Buy Now |
|
DISTI #
RT1206BRB0712KL
|
Avnet Americas | - Tape and Reel (Alt: RT1206BRB0712KL) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.1162 / $0.1209 | Buy Now |
|
DISTI #
603-RT1206BRB0712KL
|
Mouser Electronics | Thin Film Resistors - SMD RoHS: Compliant | 0 |
|
$0.2540 | Order Now |
|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0837 | Buy Now |
|
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 10000 |
|
$0.0957 | Buy Now |
US Tariff Estimator: RT1206BRB0712KL by YAGEO Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for RT1206BRB0712KL
RT1206BRB0712KL Part Data Attributes
|
|
RT1206BRB0712KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT1206BRB0712KL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.25W, 12000ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Factory Lead Time | 16 Weeks | |
| Additional Feature | High Precision | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.55 Mm | |
| Package Length | 3.1 Mm | |
| Package Style | Smt | |
| Package Width | 1.6 Mm | |
| Packing Method | Tr, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.25 W | |
| Rated Temperature | 70 °C | |
| Resistance | 12000 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 1206 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 10 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.1% | |
| Working Voltage | 200 V |
Alternate Parts for RT1206BRB0712KL
This table gives cross-reference parts and alternative options found for RT1206BRB0712KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT1206BRB0712KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| HARM06BBBV1202NA | Hitano Enterprise Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 12000ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | RT1206BRB0712KL vs HARM06BBBV1202NA |
| PRCA1206TC10V12K+/-0.05% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 12000ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | RT1206BRB0712KL vs PRCA1206TC10V12K+/-0.05% |
| RP73C2B12KATD | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.25W, 12000ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206 | RT1206BRB0712KL vs RP73C2B12KATD |
| RP73C2B12KATG | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.25W, 12000ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206 | RT1206BRB0712KL vs RP73C2B12KATG |
| RP73C2B12KATDG | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.25W, 12000ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206 | RT1206BRB0712KL vs RP73C2B12KATDG |
| PRCA1206TC10V12K+/-0.1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 12000ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | RT1206BRB0712KL vs PRCA1206TC10V12K+/-0.1% |
| AR06ATBV1202N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 12000ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, 1206, | RT1206BRB0712KL vs AR06ATBV1202N |
| RP1206BRB7W12KL | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.3333W, 12000ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | RT1206BRB0712KL vs RP1206BRB7W12KL |
| HARM06ATBV1202A | Hitano Enterprise Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 12000ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | RT1206BRB0712KL vs HARM06ATBV1202A |
| RNCF1206BKT12K0 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 12000ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | RT1206BRB0712KL vs RNCF1206BKT12K0 |
RT1206BRB0712KL Frequently Asked Questions (FAQ)
-
The recommended land pattern for RT1206BRB0712KL is a rectangular pad with a size of 1.3mm x 1.3mm, with a non-solder mask defined (NSMD) pad shape. The land pattern should also have a solder mask clearance of 0.1mm around the pad.
-
Yes, RT1206BRB0712KL is rated for high-temperature applications up to 150°C. However, the component's electrical characteristics may degrade at high temperatures, and the user should consult the datasheet and perform necessary testing to ensure the component meets the application's requirements.
-
Yes, RT1206BRB0712KL is compatible with lead-free soldering processes. The component is RoHS-compliant and can withstand the higher temperatures associated with lead-free soldering.
-
The moisture sensitivity level (MSL) of RT1206BRB0712KL is MSL 2, which means the component can withstand exposure to moisture for up to 4 days at 30°C and 60% relative humidity without requiring baking or other special handling.
-
Yes, RT1206BRB0712KL is designed for high-reliability and long-term stability applications. The component has a low failure rate and is suitable for use in critical systems that require high uptime and low maintenance.