Part Details for RT1206BRB07200KL by YAGEO Corporation
Results Overview of RT1206BRB07200KL by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RT1206BRB07200KL Information
RT1206BRB07200KL by YAGEO Corporation is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RT1206BRB07200KL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
13-RT1206BRB07200KLCT-ND
|
DigiKey | RES SMD 200K OHM 0.1% 1/4W 1206 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2687 In Stock |
|
$0.2238 / $0.4700 | Buy Now |
|
DISTI #
RT1206BRB07200KL
|
Avnet Americas | - Tape and Reel (Alt: RT1206BRB07200KL) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.1162 / $0.1186 | Buy Now |
|
DISTI #
603-RT1206BRB07200KL
|
Mouser Electronics | Thin Film Resistors - SMD 200K ohm 0.1% 10 ppm High-Precision RoHS: Compliant | 0 |
|
$0.2540 / $0.4700 | Order Now |
|
|
Vyrian | Active | 6616 |
|
RFQ |
US Tariff Estimator: RT1206BRB07200KL by YAGEO Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for RT1206BRB07200KL
RT1206BRB07200KL Part Data Attributes
|
|
RT1206BRB07200KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT1206BRB07200KL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.25W, 200000ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Factory Lead Time | 16 Weeks | |
| Additional Feature | High Precision | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.55 Mm | |
| Package Length | 3.1 Mm | |
| Package Style | Smt | |
| Package Width | 1.6 Mm | |
| Packing Method | Tr, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.25 W | |
| Rated Temperature | 70 °C | |
| Resistance | 200000 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 1206 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 10 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.1% | |
| Working Voltage | 200 V |
Alternate Parts for RT1206BRB07200KL
This table gives cross-reference parts and alternative options found for RT1206BRB07200KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT1206BRB07200KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| HARM06BBBV2003NA | Hitano Enterprise Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 200000ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | RT1206BRB07200KL vs HARM06BBBV2003NA |
| ARM06BTBV2003A | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 200000ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | RT1206BRB07200KL vs ARM06BTBV2003A |
| SF12W2003ATLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 200000ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | RT1206BRB07200KL vs SF12W2003ATLQ |
| WF12W2003AVLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 200000ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | RT1206BRB07200KL vs WF12W2003AVLQ |
| NTRM12AH2003BTR1KQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 200000ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | RT1206BRB07200KL vs NTRM12AH2003BTR1KQYF |
| RP73C2B200KBTD | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.25W, 200000ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206 | RT1206BRB07200KL vs RP73C2B200KBTD |
| HARM06BTBV2003NA | Hitano Enterprise Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 200000ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | RT1206BRB07200KL vs HARM06BTBV2003NA |
| RP73C2B200KATDG | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.25W, 200000ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206 | RT1206BRB07200KL vs RP73C2B200KATDG |
| RNHT1206BTT200K | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 200000ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | RT1206BRB07200KL vs RNHT1206BTT200K |
| RNCA1206BTT200K | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 200000ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | RT1206BRB07200KL vs RNCA1206BTT200K |
RT1206BRB07200KL Frequently Asked Questions (FAQ)
-
The thermal resistance of the RT1206BRB07200KL is typically around 250°C/W, but this value can vary depending on the specific application and environment.
-
Yes, the RT1206BRB07200KL is suitable for high-frequency applications up to several hundred MHz due to its thin film construction and low inductance.
-
The RT1206BRB07200KL has an MSL rating of 1, which means it can withstand exposure to moisture without damage during the soldering process.
-
Yes, the RT1206BRB07200KL meets the requirements of the AEC-Q200 standard for automotive applications, including high temperature and humidity testing.
-
The recommended soldering temperature profile for the RT1206BRB07200KL is a peak temperature of 260°C for 10-30 seconds, with a ramp-up rate of 3°C/s and a ramp-down rate of 6°C/s.