Part Details for RT1206D54R950PPM by Synton-Tech Corp
Overview of RT1206D54R950PPM by Synton-Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RT1206D54R950PPM
RT1206D54R950PPM CAD Models
RT1206D54R950PPM Part Data Attributes:
|
RT1206D54R950PPM
Synton-Tech Corp
Buy Now
Datasheet
|
Compare Parts:
RT1206D54R950PPM
Synton-Tech Corp
Fixed Resistor, Thin Film, 0.125W, 54.9ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SYNTON-TECH CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 54.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for RT1206D54R950PPM
This table gives cross-reference parts and alternative options found for RT1206D54R950PPM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT1206D54R950PPM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAR120654.9OHMS0.5%50PPM | Fixed Resistor, Thin Film, 0.125W, 54.9ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Riedon | RT1206D54R950PPM vs CAR120654.9OHMS0.5%50PPM |
AR06DPC2W54R9N | Fixed Resistor, Thin Film, 0.125W, 54.9ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RT1206D54R950PPM vs AR06DPC2W54R9N |
RN12D54R9CT-LF | Fixed Resistor, Thin Film, 0.125W, 54.9ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | RT1206D54R950PPM vs RN12D54R9CT-LF |
RMT12R-54R9-D50 | Fixed Resistor, Thin Film, 0.125W, 54.9ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | RFE International Inc | RT1206D54R950PPM vs RMT12R-54R9-D50 |
AR120654R9+-0.5%TCR50 | Fixed Resistor, Thin Film, 0.125W, 54.9ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, 1206, | SRT Resistor Technology Gmbh | RT1206D54R950PPM vs AR120654R9+-0.5%TCR50 |
TC0650D549JE5E | Fixed Resistor, Thin Film, 0.125W, 54.9ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RT1206D54R950PPM vs TC0650D549JE5E |
RN12D54R9CT5-50 | Fixed Resistor, Thin Film, 0.125W, 54.9ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Cal-Chip Electronics | RT1206D54R950PPM vs RN12D54R9CT5-50 |
AR06DTRC2W54R9N | Fixed Resistor, Thin Film, 0.125W, 54.9ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RT1206D54R950PPM vs AR06DTRC2W54R9N |