Part Details for RT1206DRE0715KL by YAGEO Corporation
Overview of RT1206DRE0715KL by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT1206DRE0715KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
311-2966-1-ND
|
DigiKey | RES SMD 15K OHM 0.5% 1/4W 1206 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4240 In Stock |
|
$0.0233 / $0.1000 | Buy Now |
DISTI #
RT1206DRE0715KL
|
Avnet Americas | SMD Chip Resistor, 15 kOhm, ± 0.5%, 250 mW, 1206 [3216 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT1206DRE0715KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0141 / $0.0147 | Buy Now |
DISTI #
603-RT1206DRE0715KL
|
Mouser Electronics | Thin Film Resistors - SMD 15K OHM .5% 50PPM 1/4W RoHS: Compliant | 3469 |
|
$0.0480 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0119 | Buy Now |
DISTI #
RT1206DRE0715KL
|
TTI | Thin Film Resistors - SMD 15K OHM .5% 50PPM 1/4W pbFree: Pb-Free Min Qty: 10000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0138 / $0.0140 | Buy Now |
DISTI #
RT1206DRE0715KL
|
Avnet Abacus | SMD Chip Resistor, 15 kOhm, � 0.5%, 250 mW, 1206 [3216 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT1206DRE0715KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(3216) 1206 15K Ohms 0.5% 1/4W 50PPM SMT | 0 |
|
$0.0341 / $0.0416 | RFQ |
Part Details for RT1206DRE0715KL
RT1206DRE0715KL CAD Models
RT1206DRE0715KL Part Data Attributes
|
RT1206DRE0715KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT1206DRE0715KL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.25W, 15000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 15000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RT1206DRE0715KL
This table gives cross-reference parts and alternative options found for RT1206DRE0715KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT1206DRE0715KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF12Q1502DTL | Fixed Resistor, Thin Film, 0.25W, 15000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | RT1206DRE0715KL vs WF12Q1502DTL |
TP0650D1502R5E | Fixed Resistor, Thin Film, 0.25W, 15000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RT1206DRE0715KL vs TP0650D1502R5E |
WF12Q1502DTLQ | Fixed Resistor, Thin Film, 0.25W, 15000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RT1206DRE0715KL vs WF12Q1502DTLQ |
RNCH1206DKC15K0 | Fixed Resistor, Thin Film, 0.33W, 15000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RT1206DRE0715KL vs RNCH1206DKC15K0 |
RTX061502DETP | Fixed Resistor, Thin Film, 0.25W, 15000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Ralec | RT1206DRE0715KL vs RTX061502DETP |
RTX061502DEP3 | Fixed Resistor, Thin Film, 0.25W, 15000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Ralec | RT1206DRE0715KL vs RTX061502DEP3 |
RP73PG2B15KDTG | Fixed Resistor, Thin Film, 0.33W, 15000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | RT1206DRE0715KL vs RP73PG2B15KDTG |
RTX061502DEP2 | Fixed Resistor, Thin Film, 0.25W, 15000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Ralec | RT1206DRE0715KL vs RTX061502DEP2 |
AR06DPC2V1502N | Fixed Resistor, Thin Film, 0.25W, 15000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RT1206DRE0715KL vs AR06DPC2V1502N |
RN73H2BTTD1502D50 | Fixed Resistor, Thin Film, 0.25W, 15000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RT1206DRE0715KL vs RN73H2BTTD1502D50 |