Part Details for RT1206LRE107K87L by YAGEO Corporation
Overview of RT1206LRE107K87L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RT1206LRE107K87L
RT1206LRE107K87L CAD Models
RT1206LRE107K87L Part Data Attributes
|
RT1206LRE107K87L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT1206LRE107K87L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.25W, 7870ohm, 200V, 0.01% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 7870 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.01% | |
Working Voltage | 200 V |
Alternate Parts for RT1206LRE107K87L
This table gives cross-reference parts and alternative options found for RT1206LRE107K87L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT1206LRE107K87L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR06TBDV7871N | Fixed Resistor, Thin Film, 0.25W, 7870ohm, 200V, 0.01% +/-Tol, -50,50ppm/Cel, 1206, | Viking Tech Corp | RT1206LRE107K87L vs AR06TBDV7871N |
HPTF1206-TC-7871UT | Fixed Resistor, Thin Film, 0.25W, 7870ohm, 200V, 0.01% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | RT1206LRE107K87L vs HPTF1206-TC-7871UT |
AR06TTDV7871N | Fixed Resistor, Thin Film, 0.25W, 7870ohm, 200V, 0.01% +/-Tol, -50,50ppm/Cel, 1206, | Viking Tech Corp | RT1206LRE107K87L vs AR06TTDV7871N |
NTRH12T7871DTRF | Fixed Resistor, Thin Film, 0.25W, 7870ohm, 200V, 0.01% +/-Tol, -50,50ppm/Cel, 1206, | NIC Components Corp | RT1206LRE107K87L vs NTRH12T7871DTRF |
CAR12067.87KOHMS0.01%50PPMHP | Fixed Resistor, Thin Film, 0.25W, 7870ohm, 200V, 0.01% +/-Tol, -50,50ppm/Cel, 1206, | Riedon | RT1206LRE107K87L vs CAR12067.87KOHMS0.01%50PPMHP |
RNCF1206TKC7K87 | Fixed Resistor, Thin Film, 0.25W, 7870ohm, 200V, 0.01% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RT1206LRE107K87L vs RNCF1206TKC7K87 |
RT1206LRE137K87L | Fixed Resistor, Thin Film, 0.25W, 7870ohm, 200V, 0.01% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RT1206LRE107K87L vs RT1206LRE137K87L |
CRT1206-PZ-7871ELF | Fixed Resistor, Thin Film, 0.25W, 7870ohm, 150V, 0.01% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | RT1206LRE107K87L vs CRT1206-PZ-7871ELF |