Part Details for RT130KP275CA/TR by Microsemi Corporation
Overview of RT130KP275CA/TR by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RT130KP275CA/TR
RT130KP275CA/TR CAD Models
RT130KP275CA/TR Part Data Attributes
|
RT130KP275CA/TR
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
RT130KP275CA/TR
Microsemi Corporation
Trans Voltage Suppressor Diode, 275V V(RWM), Bidirectional,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Clamping Voltage-Max | 445 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 275 V | |
Surface Mount | NO |