Part Details for RT2010B34005PPM by Synton-Tech Corp
Overview of RT2010B34005PPM by Synton-Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RT2010B34005PPM
RT2010B34005PPM CAD Models
RT2010B34005PPM Part Data Attributes
|
RT2010B34005PPM
Synton-Tech Corp
Buy Now
Datasheet
|
Compare Parts:
RT2010B34005PPM
Synton-Tech Corp
Fixed Resistor, Thin Film, 0.25W, 340ohm, 150V, 0.1% +/-Tol, -5,5ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SYNTON-TECH CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 340 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for RT2010B34005PPM
This table gives cross-reference parts and alternative options found for RT2010B34005PPM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT2010B34005PPM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73B2HTE3400B | Fixed Resistor, Thin Film, 0.25W, 340ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 2010, CHIP | MERITEK Electronics Corporation | RT2010B34005PPM vs RN73B2HTE3400B |
RNCF57TA3400.1%R | Fixed Resistor, Thin Film, 0.25W, 340ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RT2010B34005PPM vs RNCF57TA3400.1%R |
TF10D3400BC | Fixed Resistor, Thin Film, 0.25W, 340ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | RT2010B34005PPM vs TF10D3400BC |
TR10D3400AC | Fixed Resistor, Thin Film, 0.333W, 340ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | RT2010B34005PPM vs TR10D3400AC |
RNCF57TA3400.1%I | Fixed Resistor, Thin Film, 0.25W, 340ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RT2010B34005PPM vs RNCF57TA3400.1%I |
RNC57TA3400.1%I | Fixed Resistor, Thin Film, 0.25W, 340ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | RT2010B34005PPM vs RNC57TA3400.1%I |
RN73B2HB3400A | Fixed Resistor, Thin Film, 0.25W, 340ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 2010, CHIP | MERITEK Electronics Corporation | RT2010B34005PPM vs RN73B2HB3400A |
TR10D3400AB | Fixed Resistor, Thin Film, 0.333W, 340ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | RT2010B34005PPM vs TR10D3400AB |
TR10D3400AT | Fixed Resistor, Thin Film, 0.333W, 340ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | RT2010B34005PPM vs TR10D3400AT |
RNCF57TA3400.05%R | Fixed Resistor, Thin Film, 0.25W, 340ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RT2010B34005PPM vs RNCF57TA3400.05%R |