Part Details for RT2010BKC07249RL by YAGEO Corporation
Results Overview of RT2010BKC07249RL by YAGEO Corporation
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (8 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RT2010BKC07249RL Information
RT2010BKC07249RL by YAGEO Corporation is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RT2010BKC07249RL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
82AH9064
|
Newark | Res, 249R, 0.1%, 0.5W, 2010, Thin Film Rohs Compliant: Yes |Yageo RT2010BKC07249RL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2900 |
|
$0.3430 | Buy Now |
|
DISTI #
311-249NFCT-ND
|
DigiKey | RES SMD 249 OHM 0.1% 1/2W 2010 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6769 In Stock |
|
$0.4516 / $0.7600 | Buy Now |
|
DISTI #
RT2010BKC07249RL
|
Avnet Americas | - Tape and Reel (Alt: RT2010BKC07249RL) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.3107 / $0.3171 | Buy Now |
|
DISTI #
82AH9064
|
Avnet Americas | (Alt: 82AH9064) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$0.5830 / $0.6120 | Buy Now |
|
DISTI #
603-RT2010BKC07249RL
|
Mouser Electronics | Thin Film Resistors - SMD 249ohm 0.1% 1/8W RoHS: Compliant | 3060 |
|
$0.4640 / $0.7100 | Buy Now |
|
DISTI #
V72:2272_07121431
|
Arrow Electronics | Res Thin Film 2010 249 Ohm 0.1% 0.5W(1/2W) ±15ppm/°C Pad SMD T/R COO: Taiwan RoHS: Exempt Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1720 Container: Cut Strips | Americas - 935 |
|
$0.3236 / $0.4056 | Buy Now |
|
|
Future Electronics | Thin Film Resistors - SMD 249ohm 0.1% 1/8W RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.2100 | Buy Now |
|
DISTI #
68028174
|
Verical | Res Thin Film 2010 249 Ohm 0.1% 0.5W(1/2W) ±15ppm/°C Pad SMD T/R RoHS: Exempt Min Qty: 146 Package Multiple: 1 | Americas - 2900 |
|
$0.4865 / $0.5601 | Buy Now |
|
DISTI #
25764333
|
Verical | Res Thin Film 2010 249 Ohm 0.1% 0.5W(1/2W) ±15ppm/°C Pad SMD T/R RoHS: Exempt Min Qty: 25 Package Multiple: 1 Date Code: 1720 | Americas - 935 |
|
$0.3236 / $0.3481 | Buy Now |
|
DISTI #
RT2010BKC07249RL
|
TTI | Thin Film Resistors - SMD 249ohm 0.1% 1/8W RoHS: Exempt pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 12000 In Stock |
|
$0.3820 | Buy Now |
US Tariff Estimator: RT2010BKC07249RL by YAGEO Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for RT2010BKC07249RL
RT2010BKC07249RL Part Data Attributes
|
|
RT2010BKC07249RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT2010BKC07249RL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.5W, 249ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 2010, CHIP
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Factory Lead Time | 18 Weeks | |
| Additional Feature | High Precision | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.55 Mm | |
| Package Length | 5 Mm | |
| Package Style | Smt | |
| Package Width | 2.5 Mm | |
| Packing Method | Tr, Embossed, 7 Inch | |
| Rated Power Dissipation (P) | 0.5 W | |
| Rated Temperature | 70 °C | |
| Resistance | 249 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 2010 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 15 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.1% | |
| Working Voltage | 200 V |
Alternate Parts for RT2010BKC07249RL
This table gives cross-reference parts and alternative options found for RT2010BKC07249RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT2010BKC07249RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RT2010WKC07249RL | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.5W, 249ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 2010, CHIP | RT2010BKC07249RL vs RT2010WKC07249RL |
| RTF502490A15PPM | Dubilier | Check for Price | Fixed Resistor, Thin Film, 0.5W, 249ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, 2010, | RT2010BKC07249RL vs RTF502490A15PPM |
| RTX202490BCTE | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.5W, 249ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 2010, | RT2010BKC07249RL vs RTX202490BCTE |
| RT2010BRC07249RL | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.5W, 249ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 2010, | RT2010BKC07249RL vs RT2010BRC07249RL |
| 239071542491L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.5W, 249ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 2010, CHIP | RT2010BKC07249RL vs 239071542491L |
| RT2010BKC07249R | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.5W, 249ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 2010 | RT2010BKC07249RL vs RT2010BKC07249R |
| 239071532491L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.5W, 249ohm, 200V, 0.05% +/-Tol, -15,15ppm/Cel, 2010, | RT2010BKC07249RL vs 239071532491L |
| 9T2010122490BDPF5 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.5W, 249ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 2010, | RT2010BKC07249RL vs 9T2010122490BDPF5 |
RT2010BKC07249RL Frequently Asked Questions (FAQ)
-
The recommended land pattern for RT2010BKC07249RL is a rectangular pad with a size of 2.5mm x 1.25mm, with a non-solder mask defined (NSMD) pad shape.
-
Yes, RT2010BKC07249RL is rated for operation up to 150°C, making it suitable for high-temperature applications. However, the operating temperature range should be derated according to the manufacturer's guidelines.
-
RT2010BKC07249RL is designed for high-frequency applications and has a self-resonant frequency of 100 MHz. It is suitable for use in high-frequency circuits, but the actual performance may vary depending on the specific application and layout.
-
Yes, RT2010BKC07249RL is compatible with lead-free soldering processes and meets the requirements of the RoHS directive.
-
RT2010BKC07249RL should be stored in a dry, cool place with a temperature range of 5°C to 30°C and humidity below 60%. It should be kept away from direct sunlight and moisture.