Part Details for RT2010FKE0710KL by YAGEO Corporation
Results Overview of RT2010FKE0710KL by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RT2010FKE0710KL Information
RT2010FKE0710KL by YAGEO Corporation is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RT2010FKE0710KL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
13-RT2010FKE0710KLCT-ND
|
DigiKey | RES SMD 10K OHM 1% 1/2W 2010 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6400 In Stock |
|
$0.0624 / $0.1400 | Buy Now |
|
DISTI #
RT2010FKE0710KL
|
Avnet Americas | - Tape and Reel (Alt: RT2010FKE0710KL) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.0643 / $0.0657 | Buy Now |
|
DISTI #
603-RT2010FKE0710KL
|
Mouser Electronics | Thin Film Resistors - SMD RoHS: Compliant | 0 |
|
$0.0660 / $0.1400 | Order Now |
|
DISTI #
RT2010FKE0710KL
|
Avnet Abacus | - Tape and Reel (Alt: RT2010FKE0710KL) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 27 Weeks, 0 Days Container: Tape & Reel | Abacus - 0 |
|
Buy Now |
US Tariff Estimator: RT2010FKE0710KL by YAGEO Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for RT2010FKE0710KL
RT2010FKE0710KL CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RT2010FKE0710KL Part Data Attributes
|
|
RT2010FKE0710KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT2010FKE0710KL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.5W, 10000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Factory Lead Time | 18 Weeks | |
| Additional Feature | High Precision | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.55 Mm | |
| Package Length | 5 Mm | |
| Package Style | Smt | |
| Package Width | 2.5 Mm | |
| Packing Method | Tr, Embossed, 7 Inch | |
| Rated Power Dissipation (P) | 0.5 W | |
| Rated Temperature | 70 °C | |
| Resistance | 10000 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 2010 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 50 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 1% | |
| Working Voltage | 200 V |
Alternate Parts for RT2010FKE0710KL
This table gives cross-reference parts and alternative options found for RT2010FKE0710KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT2010FKE0710KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RTF50103F | Dubilier | Check for Price | Fixed Resistor, Thin Film, 0.5W, 10000ohm, 200V, 1% +/-Tol, 50ppm/Cel, 2010, | RT2010FKE0710KL vs RTF50103F |
| 9T2010121002FBPF5 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.5W, 10000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 2010, | RT2010FKE0710KL vs 9T2010121002FBPF5 |