Part Details for RT2010FKE0739KL by YAGEO Corporation
Results Overview of RT2010FKE0739KL by YAGEO Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RT2010FKE0739KL Information
RT2010FKE0739KL by YAGEO Corporation is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RT2010FKE0739KL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
RT2010FKE0739KL-ND
|
DigiKey | RES SMD 39K OHM 1% 1/2W 2010 Min Qty: 4000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0652 | Buy Now |
|
DISTI #
RT2010FKE0739KL
|
Avnet Americas | - Tape and Reel (Alt: RT2010FKE0739KL) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.0624 / $0.0637 | Buy Now |
|
DISTI #
603-RT2010FKE0739KL
|
Mouser Electronics | Thin Film Resistors - SMD 39K ohm 1% 50 ppm High-Precision RoHS: Compliant | 0 |
|
$0.0650 / $0.2700 | Order Now |
US Tariff Estimator: RT2010FKE0739KL by YAGEO Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for RT2010FKE0739KL
RT2010FKE0739KL Part Data Attributes
|
|
RT2010FKE0739KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT2010FKE0739KL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.5W, 39000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Factory Lead Time | 18 Weeks | |
| Additional Feature | High Precision | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.55 Mm | |
| Package Length | 5 Mm | |
| Package Style | Smt | |
| Package Width | 2.5 Mm | |
| Packing Method | Tr, Embossed, 7 Inch | |
| Rated Power Dissipation (P) | 0.5 W | |
| Rated Temperature | 70 °C | |
| Resistance | 39000 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 2010 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 50 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 1% | |
| Working Voltage | 200 V |
Alternate Parts for RT2010FKE0739KL
This table gives cross-reference parts and alternative options found for RT2010FKE0739KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT2010FKE0739KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 239041573903L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.5W, 39000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 2010, | RT2010FKE0739KL vs 239041573903L |
| PRC2010TTC5039K+/-1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.5W, 39000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 2010, | RT2010FKE0739KL vs PRC2010TTC5039K+/-1% |
| RT2010FKE0739K | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.5W, 39000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RT2010FKE0739KL vs RT2010FKE0739K |
| RTF50393F | Dubilier | Check for Price | Fixed Resistor, Thin Film, 0.5W, 39000ohm, 200V, 1% +/-Tol, 50ppm/Cel, 2010, | RT2010FKE0739KL vs RTF50393F |