Part Details for RT2010FKE075RL by YAGEO Corporation
Results Overview of RT2010FKE075RL by YAGEO Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RT2010FKE075RL Information
RT2010FKE075RL by YAGEO Corporation is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RT2010FKE075RL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
13-RT2010FKE075RLCT-ND
|
DigiKey | RES 5 OHM 1% 1/2W 2010 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
6421 In Stock |
|
$0.0828 / $0.1900 | Buy Now |
|
DISTI #
RT2010FKE075RL
|
Avnet Americas | Resistor Thin Film 2010 5 Ohm ?1% 1/2W ?50ppm/?C Molded Emboss T/R - Tape and Reel (Alt: RT2010FKE075RL) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.0893 / $0.0911 | Buy Now |
|
DISTI #
603-RT2010FKE075RL
|
Mouser Electronics | Thin Film Resistors - SMD | 0 |
|
$0.0870 / $0.1900 | Order Now |