Part Details for RT2512A182015PPM by Synton-Tech Corp
Overview of RT2512A182015PPM by Synton-Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RT2512A182015PPM
RT2512A182015PPM CAD Models
RT2512A182015PPM Part Data Attributes:
|
RT2512A182015PPM
Synton-Tech Corp
Buy Now
Datasheet
|
Compare Parts:
RT2512A182015PPM
Synton-Tech Corp
Fixed Resistor, Thin Film, 0.5W, 182ohm, 150V, 0.05% +/-Tol, -15,15ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SYNTON-TECH CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 182 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for RT2512A182015PPM
This table gives cross-reference parts and alternative options found for RT2512A182015PPM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT2512A182015PPM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TG12F1820AB | Fixed Resistor, Thin Film, 0.5W, 182ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | RT2512A182015PPM vs TG12F1820AB |
CPF2512A182RD | Fixed Resistor, Thin Film, 0.5W, 182ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 2512 | TE Connectivity | RT2512A182015PPM vs CPF2512A182RD |
CAR2512182OHMS0.05%15PPM | Fixed Resistor, Thin Film, 0.5W, 182ohm, 150V, 0.05% +/-Tol, -15,15ppm/Cel, 2512, | Riedon | RT2512A182015PPM vs CAR2512182OHMS0.05%15PPM |
TG12F1820BT | Fixed Resistor, Thin Film, 0.5W, 182ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | RT2512A182015PPM vs TG12F1820BT |
TG12F1820BC | Fixed Resistor, Thin Film, 0.5W, 182ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | RT2512A182015PPM vs TG12F1820BC |
AR12APC5U1820 | Fixed Resistor, Thin Film, 0.5W, 182ohm, 150V, 0.05% +/-Tol, -15,15ppm/Cel, 2512, | Token Electronics Industry Co Ltd | RT2512A182015PPM vs AR12APC5U1820 |
AR2512182R+-0.05%TCR15 | Fixed Resistor, Thin Film, 0.5W, 182ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, 2512, | SRT Resistor Technology Gmbh | RT2512A182015PPM vs AR2512182R+-0.05%TCR15 |
TG12F1820AT | Fixed Resistor, Thin Film, 0.5W, 182ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | RT2512A182015PPM vs TG12F1820AT |
RN73D3ATE1820A | Fixed Resistor, Thin Film, 0.5W, 182ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP | MERITEK Electronics Corporation | RT2512A182015PPM vs RN73D3ATE1820A |
AR12BPC5U1820 | Fixed Resistor, Thin Film, 0.5W, 182ohm, 150V, 0.1% +/-Tol, -15,15ppm/Cel, 2512, | Token Electronics Industry Co Ltd | RT2512A182015PPM vs AR12BPC5U1820 |