Part Details for RT2512B110225PPM by Synton-Tech Corp
Overview of RT2512B110225PPM by Synton-Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RT2512B110225PPM
RT2512B110225PPM CAD Models
RT2512B110225PPM Part Data Attributes
|
RT2512B110225PPM
Synton-Tech Corp
Buy Now
Datasheet
|
Compare Parts:
RT2512B110225PPM
Synton-Tech Corp
Fixed Resistor, Thin Film, 0.5W, 11000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SYNTON-TECH CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 11000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for RT2512B110225PPM
This table gives cross-reference parts and alternative options found for RT2512B110225PPM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT2512B110225PPM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCF2512BKE11K0 | Fixed Resistor, Thin Film, 0.5W, 11000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | RT2512B110225PPM vs RNCF2512BKE11K0 |
TC1225A1102T4E | Fixed Resistor, Thin Film, 0.5W, 11000ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RT2512B110225PPM vs TC1225A1102T4E |
NTR50B1102CTR1KF | Fixed Resistor, Thin Film, 0.5W, 11000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | NIC Components Corp | RT2512B110225PPM vs NTR50B1102CTR1KF |
TC1225A1102ECE | Fixed Resistor, Thin Film, 0.5W, 11000ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RT2512B110225PPM vs TC1225A1102ECE |
AR12APC3U1102 | Fixed Resistor, Thin Film, 0.5W, 11000ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 2512, | Token Electronics Industry Co Ltd | RT2512B110225PPM vs AR12APC3U1102 |
TG12G113AT | Fixed Resistor, Thin Film, 0.5W, 11000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | RT2512B110225PPM vs TG12G113AT |
RNCF2512BTE11K0 | Fixed Resistor, Thin Film, 0.5W, 11000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | RT2512B110225PPM vs RNCF2512BTE11K0 |
AR12BBC1102 | Fixed Resistor, Thin Film, 0.5W, 11000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | Liean-Gimn Enterprise Co Ltd | RT2512B110225PPM vs AR12BBC1102 |
RNCF63T911K0.1%R | Fixed Resistor, Thin Film, 0.5W, 11000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RT2512B110225PPM vs RNCF63T911K0.1%R |
CPF2512A11KE1 | Fixed Resistor, Thin Film, 0.5W, 11000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2512 | TE Connectivity | RT2512B110225PPM vs CPF2512A11KE1 |