Part Details for RT2512B511210PPM by Synton-Tech Corp
Overview of RT2512B511210PPM by Synton-Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RT2512B511210PPM
RT2512B511210PPM CAD Models
RT2512B511210PPM Part Data Attributes
|
RT2512B511210PPM
Synton-Tech Corp
Buy Now
Datasheet
|
Compare Parts:
RT2512B511210PPM
Synton-Tech Corp
Fixed Resistor, Thin Film, 0.5W, 51100ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SYNTON-TECH CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 51100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for RT2512B511210PPM
This table gives cross-reference parts and alternative options found for RT2512B511210PPM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT2512B511210PPM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73C3ATE5112A | Fixed Resistor, Thin Film, 0.5W, 51100ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | MERITEK Electronics Corporation | RT2512B511210PPM vs RN73C3ATE5112A |
AR12ATRC6U5112 | Fixed Resistor, Thin Film, 0.5W, 51100ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 2512, | Token Electronics Industry Co Ltd | RT2512B511210PPM vs AR12ATRC6U5112 |
NTR50B5112BTRF | Fixed Resistor, Thin Film, 0.5W, 51100ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | NIC Components Corp | RT2512B511210PPM vs NTR50B5112BTRF |
RNCF2512AKT51K1 | Fixed Resistor, Thin Film, 0.5W, 51100ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | RT2512B511210PPM vs RNCF2512AKT51K1 |
RNCF2512ATT51K1 | Fixed Resistor, Thin Film, 0.5W, 51100ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | RT2512B511210PPM vs RNCF2512ATT51K1 |
AR12BBBU5112 | Fixed Resistor, Thin Film, 0.5W, 51100ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | RT2512B511210PPM vs AR12BBBU5112 |
TG12E5112AB | Fixed Resistor, Thin Film, 0.5W, 51100ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | RT2512B511210PPM vs TG12E5112AB |
CAR251251.1KOHMS0.1%10PPM | Fixed Resistor, Thin Film, 0.5W, 51100ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 2512, | Riedon | RT2512B511210PPM vs CAR251251.1KOHMS0.1%10PPM |
TG12E5112BC | Fixed Resistor, Thin Film, 0.5W, 51100ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | RT2512B511210PPM vs TG12E5112BC |
RN73C3A51K1ATE | RESISTOR, THIN FILM, 0.5W, 0.05%, 10ppm, 51100ohm, SURFACE MOUNT, 2512, CHIP, ROHS COMPLIANT | TE Connectivity | RT2512B511210PPM vs RN73C3A51K1ATE |