Part Details for RT2512D887350PPM by Synton-Tech Corp
Overview of RT2512D887350PPM by Synton-Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RT2512D887350PPM
RT2512D887350PPM CAD Models
RT2512D887350PPM Part Data Attributes:
|
RT2512D887350PPM
Synton-Tech Corp
Buy Now
Datasheet
|
Compare Parts:
RT2512D887350PPM
Synton-Tech Corp
Fixed Resistor, Thin Film, 0.5W, 887000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SYNTON-TECH CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 887000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RT | |
Size Code | 2512 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for RT2512D887350PPM
This table gives cross-reference parts and alternative options found for RT2512D887350PPM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT2512D887350PPM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR12DTRC2U8873N | Fixed Resistor, Thin Film, 0.5W, 887000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 2512, | Token Electronics Industry Co Ltd | RT2512D887350PPM vs AR12DTRC2U8873N |
TC1250D8873E5E | Fixed Resistor, Thin Film, 0.5W, 887000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RT2512D887350PPM vs TC1250D8873E5E |
CPF2512D887KC1 | Fixed Resistor, Thin Film, 0.5W, 887000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512 | TE Connectivity | RT2512D887350PPM vs CPF2512D887KC1 |
RNC63T2887K0.5%R | Fixed Resistor, Thin Film, 0.5W, 887000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | RT2512D887350PPM vs RNC63T2887K0.5%R |
RN25D8873CT1-50 | Fixed Resistor, Thin Film, 0.5W, 887000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 2512, | Cal-Chip Electronics | RT2512D887350PPM vs RN25D8873CT1-50 |
CAR2512887KOHMS0.5%50PPM | Fixed Resistor, Thin Film, 0.5W, 887000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 2512, | Riedon | RT2512D887350PPM vs CAR2512887KOHMS0.5%50PPM |
RNC63T2887K0.5%I | Fixed Resistor, Thin Film, 0.5W, 887000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | RT2512D887350PPM vs RNC63T2887K0.5%I |
RNCF63T2887K0.5%I | Fixed Resistor, Thin Film, 0.5W, 887000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RT2512D887350PPM vs RNCF63T2887K0.5%I |
RNCF63T2887K0.5%R | Fixed Resistor, Thin Film, 0.5W, 887000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RT2512D887350PPM vs RNCF63T2887K0.5%R |
RN25D8873CT4-50 | Fixed Resistor, Thin Film, 0.5W, 887000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 2512, | Cal-Chip Electronics | RT2512D887350PPM vs RN25D8873CT4-50 |