Datasheets
RT9816C-40PY by: Richtek Technology Corp

Voltage Detector, Fixed, 1 Channel, +4V, PDSO4

Part Details for RT9816C-40PY by Richtek Technology Corp

Results Overview of RT9816C-40PY by Richtek Technology Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

RT9816C-40PY Information

RT9816C-40PY by Richtek Technology Corp is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.

A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.

US Tariff Estimator: RT9816C-40PY by Richtek Technology Corp

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

RT9816C-40PY
Richtek Technology Corp
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

Part Details for RT9816C-40PY

RT9816C-40PY CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RT9816C-40PY Part Data Attributes

RT9816C-40PY Richtek Technology Corp
Buy Now Datasheet
Compare Parts:
RT9816C-40PY Richtek Technology Corp Voltage Detector, Fixed, 1 Channel, +4V, PDSO4
Rohs Code Yes
Part Life Cycle Code Active
Package Description Tsop, Tsop4,.08,50
Reach Compliance Code Compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Additional Feature Bat Bup Sw:N;Mnl Rst:Y;Ov Det:N;Pw Fl Ip:N;Pw Fl Io:N;Pw Fl Op:N;Prg Rst Dly:N;Uv Det:N;Wd:N;Wwd:N
Adjustable Threshold No
Analog IC - Other Type Voltage Detector
JESD-30 Code R-PDSO-G4
Length 2 Mm
Number of Channels 1
Number of Functions 1
Number of Terminals 4
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material Plastic/Epoxy
Package Code TSOP
Package Equivalence Code TSOP4,.08,50
Package Shape Rectangular
Package Style Small Outline, Thin Profile
Qualification Status Not Qualified
Seated Height-Max 1.1 Mm
Supply Current-Max (Isup) 0.08 Ma
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 0.9 V
Supply Voltage-Nom (Vsup) 3 V
Surface Mount Yes
Terminal Form Gull Wing
Terminal Pitch 1.3 Mm
Terminal Position Dual
Threshold Voltage-Nom +4v
Width 1.25 Mm
equivalents icon

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RT9816C-40PY by Richtek Technology Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RT9816C-40PY by Richtek Technology Corp

Select Manufacturer
Which Manufacturer of RT9816C-40PY would you like to use for your alert(s)?
  • Please alert me when RT9816C-40PY inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RT9816C-40PY alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RT9816C-40PY to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RT9816C-40PY alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RT9816C-40PY.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RT9816C-40PY by Richtek Technology Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: