| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RP164PJ162AS | Samsung Electro-Mechanics | Check for Price | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 1600ohm, 50V, 5% +/-Tol, 200ppm/Cel, 1206 | RTA03-4D162J vs RP164PJ162AS |
| NRSNA6I4J162TR | NIC Components Corp | Check for Price | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 1600ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, | RTA03-4D162J vs NRSNA6I4J162TR |
| RTA03-4D162JH2 | MERITEK Electronics Corporation | Check for Price | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 1600ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603 | RTA03-4D162J vs RTA03-4D162JH2 |
| YCN164-162-JL | ASJ Holdings Limited | Check for Price | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1600ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612 | RTA03-4D162J vs YCN164-162-JL |
| RTA03-4D162JTP | Ralec | Check for Price | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 1600ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, | RTA03-4D162J vs RTA03-4D162JTP |
| YCN164-162-JK | ASJ Holdings Limited | Check for Price | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1600ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612 | RTA03-4D162J vs YCN164-162-JK |
| NRSNA6I4J162TRF | NIC Components Corp | Check for Price | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 1600ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT | RTA03-4D162J vs NRSNA6I4J162TRF |
Part Details for RTA03-4D162J by Ralec
Results Overview of RTA03-4D162J by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (3 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RTA03-4D162J Information
RTA03-4D162J by Ralec is an Array/Network Resistor.
Array/Network Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
RTA03-4D162J Part Data Attributes
|
|
RTA03-4D162J
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTA03-4D162J
Ralec
Array/Network Resistor, Metal Glaze/thick Film, 0.0625W, 1600ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206
|
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.5 Mm | |
| Package Length | 3.2 Mm | |
| Package Style | Smt | |
| Package Width | 1.6 Mm | |
| Rated Power Dissipation (P) | 0.0625 W | |
| Resistance | 1600 Ω | |
| Resistor Type | Array/Network Resistor | |
| Size Code | 1206 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 200 Ppm/°C | |
| Terminal Finish | Bright Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 5% | |
| Working Voltage | 50 V |
Alternate Parts for RTA03-4D162J
This table gives cross-reference parts and alternative options found for RTA03-4D162J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTA03-4D162J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.