Part Details for RTAN0402AKC5K42 by SEI Stackpole Electronics Inc
Overview of RTAN0402AKC5K42 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTAN0402AKC5K42
RTAN0402AKC5K42 CAD Models
RTAN0402AKC5K42 Part Data Attributes
|
RTAN0402AKC5K42
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RTAN0402AKC5K42
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.063W, 5420ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 5420 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 50 V |
Alternate Parts for RTAN0402AKC5K42
This table gives cross-reference parts and alternative options found for RTAN0402AKC5K42. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTAN0402AKC5K42, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMP04025K420.1%50PPM/KNS | Fixed Resistor, Thin Film, 0.1W, 5420ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, 0402, | Microtech GmbH Electronic | RTAN0402AKC5K42 vs CMP04025K420.1%50PPM/KNS |
MF04Q5421ATL | Fixed Resistor, Thin Film, 0.0625W, 5420ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RTAN0402AKC5K42 vs MF04Q5421ATL |
RNCF0402AKC5K42 | Fixed Resistor, Thin Film, 0.063W, 5420ohm, 25V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RTAN0402AKC5K42 vs RNCF0402AKC5K42 |
RTAN0402ATC5K42 | Fixed Resistor, Thin Film, 0.063W, 5420ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RTAN0402AKC5K42 vs RTAN0402ATC5K42 |
RNCF0402ATC5K42 | Fixed Resistor, Thin Film, 0.063W, 5420ohm, 25V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RTAN0402AKC5K42 vs RNCF0402ATC5K42 |
CMP04025K420.1%50PPM/KNP20 | Fixed Resistor, Thin Film, 0.1W, 5420ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, 0402, | Microtech GmbH Electronic | RTAN0402AKC5K42 vs CMP04025K420.1%50PPM/KNP20 |
RTAN0402BTC5K42 | Fixed Resistor, Thin Film, 0.063W, 5420ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RTAN0402AKC5K42 vs RTAN0402BTC5K42 |
SF04Q5421BTL | Fixed Resistor, Thin Film, 0.1W, 5420ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RTAN0402AKC5K42 vs SF04Q5421BTL |
WF04Q5421ATLQ | Fixed Resistor, Thin Film, 0.1W, 5420ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RTAN0402AKC5K42 vs WF04Q5421ATLQ |
AMF04025K420.1%50PPM/KNS | Fixed Resistor, Thin Film, 0.063W, 5420ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, 0402, | Microtech GmbH Electronic | RTAN0402AKC5K42 vs AMF04025K420.1%50PPM/KNS |