Datasheets
RTAN0402DKT412R by: SEI Stackpole Electronics Inc

Fixed Resistor, Thin Film, 0.063W, 412ohm, 50V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP

Part Details for RTAN0402DKT412R by SEI Stackpole Electronics Inc

Results Overview of RTAN0402DKT412R by SEI Stackpole Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

RTAN0402DKT412R Information

RTAN0402DKT412R by SEI Stackpole Electronics Inc is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.

Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.

US Tariff Estimator: RTAN0402DKT412R by SEI Stackpole Electronics Inc

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

RTAN0402DKT412R
SEI Stackpole Electronics Inc
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

RTAN0402DKT412R CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RTAN0402DKT412R Part Data Attributes

RTAN0402DKT412R SEI Stackpole Electronics Inc
Buy Now Datasheet
Compare Parts:
RTAN0402DKT412R SEI Stackpole Electronics Inc Fixed Resistor, Thin Film, 0.063W, 412ohm, 50V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Package Description Chip
Reach Compliance Code Compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature Anti-Sulfur
Construction Rectangular
Mounting Feature Surface Mount
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.3 Mm
Package Length 1 Mm
Package Style Smt
Package Width 0.5 Mm
Packing Method Tr, Paper, 7 Inch
Rated Power Dissipation (P) 0.063 W
Rated Temperature 85 °C
Reference Standard Aec-Q200
Resistance 412 Ω
Resistor Type Fixed Resistor
Size Code 0402
Surface Mount Yes
Technology Thin Film
Terminal Finish Matte Tin (Sn) - With Nickel (Ni) Barrier
Terminal Shape Wraparound
Tolerance 0.5%
Working Voltage 50 V

Alternate Parts for RTAN0402DKT412R

This table gives cross-reference parts and alternative options found for RTAN0402DKT412R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTAN0402DKT412R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
HTAR02DTBY4120N Hitano Enterprise Corp Check for Price Fixed Resistor, Thin Film, 0.0625W, 412ohm, 50V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0402 RTAN0402DKT412R vs HTAR02DTBY4120N
MF04W4120DTL Walsin Technology Corporation Check for Price Fixed Resistor, Thin Film, 0.0625W, 412ohm, 50V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP RTAN0402DKT412R vs MF04W4120DTL
NTR04D4120BTRF NIC Components Corp Check for Price Fixed Resistor, Thin Film, 0.063W, 412ohm, 50V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0402 RTAN0402DKT412R vs NTR04D4120BTRF
RNCA0402DTT4120 SEI Stackpole Electronics Inc Check for Price Fixed Resistor, Thin Film, 0.063W, 412ohm, 50V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP RTAN0402DKT412R vs RNCA0402DTT4120
PTNF0402TC10412R+/-0.5% Precision Resistive Products Inc Check for Price Fixed Resistor, Thin Film, 0.0625W, 412ohm, 50V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0402 RTAN0402DKT412R vs PTNF0402TC10412R+/-0.5%
AR02DBBY4120 Viking Tech Corp Check for Price Fixed Resistor, Thin Film, 0.0625W, 412ohm, 25V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP RTAN0402DKT412R vs AR02DBBY4120
TAR02DBBY4120N Viking Tech Corp Check for Price Fixed Resistor, Thin Film, 0.0625W, 412ohm, 50V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP RTAN0402DKT412R vs TAR02DBBY4120N
TAR02DTBY4120 Viking Tech Corp Check for Price Fixed Resistor, Thin Film, 0.0625W, 412ohm, 50V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP RTAN0402DKT412R vs TAR02DTBY4120
RNCF0402DKT412R SEI Stackpole Electronics Inc Check for Price Fixed Resistor, Thin Film, 0.063W, 412ohm, 25V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP RTAN0402DKT412R vs RNCF0402DKT412R
AR02DTBX4120 Viking Tech Corp Check for Price Fixed Resistor, Thin Film, 0.1W, 412ohm, 50V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP RTAN0402DKT412R vs AR02DTBX4120
equivalents icon

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RTAN0402DKT412R by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RTAN0402DKT412R by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of RTAN0402DKT412R would you like to use for your alert(s)?
  • Please alert me when RTAN0402DKT412R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RTAN0402DKT412R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RTAN0402DKT412R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RTAN0402DKT412R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RTAN0402DKT412R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RTAN0402DKT412R by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: