| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MF06W4120AVL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.15W, 412ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | RTAN0603AKT412R vs MF06W4120AVL |
| MF06W4120AZL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.15W, 412ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | RTAN0603AKT412R vs MF06W4120AZL |
| TAR03BBBM4120 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1667W, 412ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | RTAN0603AKT412R vs TAR03BBBM4120 |
| MF06W4120BVL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.15W, 412ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | RTAN0603AKT412R vs MF06W4120BVL |
| RTAN0603ATT412R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.15W, 412ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | RTAN0603AKT412R vs RTAN0603ATT412R |
| HTAR03ATBM4120N | Hitano Enterprise Corp | Check for Price | Fixed Resistor, Thin Film, 0.1666W, 412ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603 | RTAN0603AKT412R vs HTAR03ATBM4120N |
| RP0603BRB7W412RL | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.2W, 412ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603 | RTAN0603AKT412R vs RP0603BRB7W412RL |
| PTNF0603TC10412R+/-0.1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.1667W, 412ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603 | RTAN0603AKT412R vs PTNF0603TC10412R+/-0.1% |
| PTNF0603TC10412R+/-0.05% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.1667W, 412ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603 | RTAN0603AKT412R vs PTNF0603TC10412R+/-0.05% |
| PTN0603Y4120BBT5 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.15W, 412ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | RTAN0603AKT412R vs PTN0603Y4120BBT5 |
Part Details for RTAN0603AKT412R by SEI Stackpole Electronics Inc
Results Overview of RTAN0603AKT412R by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RTAN0603AKT412R Information
RTAN0603AKT412R by SEI Stackpole Electronics Inc is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: RTAN0603AKT412R by SEI Stackpole Electronics Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RTAN0603AKT412R Part Data Attributes
|
|
RTAN0603AKT412R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RTAN0603AKT412R
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.15W, 412ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Additional Feature | Anti-Sulfur | |
| Construction | Rectangular | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.45 Mm | |
| Package Length | 1.55 Mm | |
| Package Style | Smt | |
| Package Width | 0.8 Mm | |
| Packing Method | Tr, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.15 W | |
| Rated Temperature | 85 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 412 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0603 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.05% | |
| Working Voltage | 75 V |
Alternate Parts for RTAN0603AKT412R
This table gives cross-reference parts and alternative options found for RTAN0603AKT412R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTAN0603AKT412R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.