| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AF1206AQ4120B-T5 | Thin Film Technology Corp (TFT) | Check for Price | Fixed Resistor, Thin Film, 0.4W, 412ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | RTAN1206AKC412R vs AF1206AQ4120B-T5 |
| RTAN1206BKC412R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.4W, 412ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | RTAN1206AKC412R vs RTAN1206BKC412R |
| NT1206BRE07412RL | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.4W, 412ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | RTAN1206AKC412R vs NT1206BRE07412RL |
| RBM12BTS4120 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.4W, 412ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | RTAN1206AKC412R vs RBM12BTS4120 |
| RP1206BRE7W412RL | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.4W, 412ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | RTAN1206AKC412R vs RP1206BRE7W412RL |
| RTAN1206BTC412R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.4W, 412ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | RTAN1206AKC412R vs RTAN1206BTC412R |
| MF12Q4120AVL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.4W, 412ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | RTAN1206AKC412R vs MF12Q4120AVL |
| MF12Q4120AZL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.4W, 412ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | RTAN1206AKC412R vs MF12Q4120AZL |
| MF12Q4120BVL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.4W, 412ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | RTAN1206AKC412R vs MF12Q4120BVL |
| RN73R2BTTD4120B50 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 412ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | RTAN1206AKC412R vs RN73R2BTTD4120B50 |
Part Details for RTAN1206AKC412R by SEI Stackpole Electronics Inc
Results Overview of RTAN1206AKC412R by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RTAN1206AKC412R Information
RTAN1206AKC412R by SEI Stackpole Electronics Inc is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: RTAN1206AKC412R by SEI Stackpole Electronics Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RTAN1206AKC412R Part Data Attributes
|
|
RTAN1206AKC412R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RTAN1206AKC412R
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.4W, 412ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Additional Feature | Anti-Sulfur | |
| Construction | Rectangular | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.6 Mm | |
| Package Length | 3.1 Mm | |
| Package Style | Smt | |
| Package Width | 1.6 Mm | |
| Packing Method | Tr, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.4 W | |
| Rated Temperature | 85 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 412 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 1206 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Terminal Finish | Matte Tin Over Nickel | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.05% | |
| Working Voltage | 200 V |
Alternate Parts for RTAN1206AKC412R
This table gives cross-reference parts and alternative options found for RTAN1206AKC412R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTAN1206AKC412R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.