Part Details for RTC-4543SB:B0 by Epson Electronics America Inc
Overview of RTC-4543SB:B0 by Epson Electronics America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for RTC-4543SB:B0
RTC-4543SB:B0 CAD Models
RTC-4543SB:B0 Part Data Attributes:
|
RTC-4543SB:B0
Epson Electronics America Inc
Buy Now
Datasheet
|
Compare Parts:
RTC-4543SB:B0
Epson Electronics America Inc
REAL TIME CLOCK, PDSO18, SOP-18
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEIKO EPSON CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP18,.3 | |
Pin Count | 18 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | ||
Information Access Method | SERIAL, 3-WIRE | |
Interrupt Capability | N | |
JESD-30 Code | R-PDSO-G18 | |
Length | 11.4 mm | |
Number of Terminals | 18 | |
Number of Timers | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time-Min | SECONDS | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Volatile | YES | |
Width | 5.4 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
Alternate Parts for RTC-4543SB:B0
This table gives cross-reference parts and alternative options found for RTC-4543SB:B0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTC-4543SB:B0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTC-4543SB:B0:PURESN | REAL TIME CLOCK, PDSO18, ROHS COMPLIANT, SOP-18 | Epson Electronics America Inc | RTC-4543SB:B0 vs RTC-4543SB:B0:PURESN |
RTC-4543SB:B0:PURESN | Real Time Clock, CMOS, PDSO18, ROHS COMPLIANT, SOP-18 | Seiko Epson Corporation | RTC-4543SB:B0 vs RTC-4543SB:B0:PURESN |
RTC-4543SBB | Real Time Clock, CMOS, PDSO18, SOP-18 | Seiko Epson Corporation | RTC-4543SB:B0 vs RTC-4543SBB |
RTC-4543SB:B | REAL TIME CLOCK, PDSO18, SOP-18 | Epson Electronics America Inc | RTC-4543SB:B0 vs RTC-4543SB:B |
RTC-4543SB:B0:ROHS | REAL TIME CLOCK, PDSO18, ROHS COMPLIANT, SOP-18 | Epson Electronics America Inc | RTC-4543SB:B0 vs RTC-4543SB:B0:ROHS |
RTC-4543SB:B3 | Real Time Clock, Volatile, CMOS, PDSO18, SOP-18 | Seiko Epson Corporation | RTC-4543SB:B0 vs RTC-4543SB:B3 |
RTC-4543SB:B3 | REAL TIME CLOCK, PDSO18, SOP-18 | Epson Electronics America Inc | RTC-4543SB:B0 vs RTC-4543SB:B3 |
RTC-4543SB:B3:PURESN | Real Time Clock, CMOS, PDSO18, ROHS COMPLIANT, SOP-18 | Seiko Epson Corporation | RTC-4543SB:B0 vs RTC-4543SB:B3:PURESN |
RTC-4543SB:B | Real Time Clock, Volatile, CMOS, PDSO18, SOP-18 | Seiko Epson Corporation | RTC-4543SB:B0 vs RTC-4543SB:B |
RTC-4543SB:B:PURESN | Real Time Clock, CMOS, PDSO18, ROHS COMPLIANT, SOP-18 | Seiko Epson Corporation | RTC-4543SB:B0 vs RTC-4543SB:B:PURESN |