Part Details for RTC-4543SB:B3:PURESN by Seiko Epson Corporation
Overview of RTC-4543SB:B3:PURESN by Seiko Epson Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for RTC-4543SB:B3:PURESN
RTC-4543SB:B3:PURESN CAD Models
RTC-4543SB:B3:PURESN Part Data Attributes:
|
RTC-4543SB:B3:PURESN
Seiko Epson Corporation
Buy Now
Datasheet
|
Compare Parts:
RTC-4543SB:B3:PURESN
Seiko Epson Corporation
Real Time Clock, CMOS, PDSO18, ROHS COMPLIANT, SOP-18
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEIKO EPSON CORP | |
Package Description | SOP, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | ||
Information Access Method | SERIAL, 3-WIRE | |
JESD-30 Code | R-PDSO-G18 | |
JESD-609 Code | e2 | |
Length | 11.4 mm | |
Number of Terminals | 18 | |
Number of Timers | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.4 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
Alternate Parts for RTC-4543SB:B3:PURESN
This table gives cross-reference parts and alternative options found for RTC-4543SB:B3:PURESN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTC-4543SB:B3:PURESN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTC-4543SB:B0:PURESN | REAL TIME CLOCK, PDSO18, ROHS COMPLIANT, SOP-18 | Epson Electronics America Inc | RTC-4543SB:B3:PURESN vs RTC-4543SB:B0:PURESN |
RTC-4543SB:B0:PURESN | Real Time Clock, CMOS, PDSO18, ROHS COMPLIANT, SOP-18 | Seiko Epson Corporation | RTC-4543SB:B3:PURESN vs RTC-4543SB:B0:PURESN |
RTC-4543SB:B0 | REAL TIME CLOCK, PDSO18, SOP-18 | Epson Electronics America Inc | RTC-4543SB:B3:PURESN vs RTC-4543SB:B0 |
RTC-4543SBB | Real Time Clock, CMOS, PDSO18, SOP-18 | Seiko Epson Corporation | RTC-4543SB:B3:PURESN vs RTC-4543SBB |
RTC-4543SB:B | REAL TIME CLOCK, PDSO18, SOP-18 | Epson Electronics America Inc | RTC-4543SB:B3:PURESN vs RTC-4543SB:B |
RTC-4543SB:B0:ROHS | REAL TIME CLOCK, PDSO18, ROHS COMPLIANT, SOP-18 | Epson Electronics America Inc | RTC-4543SB:B3:PURESN vs RTC-4543SB:B0:ROHS |
RTC-4543SB:B3 | Real Time Clock, Volatile, CMOS, PDSO18, SOP-18 | Seiko Epson Corporation | RTC-4543SB:B3:PURESN vs RTC-4543SB:B3 |
RTC-4543SB:B3 | REAL TIME CLOCK, PDSO18, SOP-18 | Epson Electronics America Inc | RTC-4543SB:B3:PURESN vs RTC-4543SB:B3 |
RTC-4543SB:B | Real Time Clock, Volatile, CMOS, PDSO18, SOP-18 | Seiko Epson Corporation | RTC-4543SB:B3:PURESN vs RTC-4543SB:B |
RTC-4543SB:B:PURESN | Real Time Clock, CMOS, PDSO18, ROHS COMPLIANT, SOP-18 | Seiko Epson Corporation | RTC-4543SB:B3:PURESN vs RTC-4543SB:B:PURESN |